Part Details for CGR152U050R2C1NN by Cornell Dubilier Electronics Inc
Overview of CGR152U050R2C1NN by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGR152U050R2C1NN
CGR152U050R2C1NN CAD Models
CGR152U050R2C1NN Part Data Attributes
|
CGR152U050R2C1NN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGR152U050R2C1NN
Cornell Dubilier Electronics Inc
CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 67.2 mΩ | |
Length | 53.975 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4700 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGR152U050R2C1NN
This table gives cross-reference parts and alternative options found for CGR152U050R2C1NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGR152U050R2C1NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGR152U050R2C0NG | CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR152U050R2C1NN vs CGR152U050R2C0NG |
CGR152U050R2C0ND | CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR152U050R2C1NN vs CGR152U050R2C0ND |
CGR152U050R2C1NG | CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR152U050R2C1NN vs CGR152U050R2C1NG |
CGR152U050R2C1ND | CAP,AL2O3,1.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR152U050R2C1NN vs CGR152U050R2C1ND |
CGR152U050R2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | CGR152U050R2C1NN vs CGR152U050R2C |