There are no models available for this part yet.
Overview of CGR103U020R3L1NL by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CGR103U020R3L1NL by Cornell Dubilier Electronics Inc
Part Data Attributes for CGR103U020R3L1NL by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
34.925 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
11 mΩ
|
Length
|
92.075 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
14600 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
12.7 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for CGR103U020R3L1NL
This table gives cross-reference parts and alternative options found for CGR103U020R3L1NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGR103U020R3L1NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGR103U020R3L0NF | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L1NL vs CGR103U020R3L0NF |
CGR103U020R3L0NG | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L1NL vs CGR103U020R3L0NG |
CGR103U020R3L0NH | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L1NL vs CGR103U020R3L0NH |
CGR103U020R3L1ND | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L1NL vs CGR103U020R3L1ND |
CGR103U020R3L0NL | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L1NL vs CGR103U020R3L0NL |
CGR103U020R3L1NN | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L1NL vs CGR103U020R3L1NN |
CGR103U020R3L1NV | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L1NL vs CGR103U020R3L1NV |
CGR103U020R3L0NV | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L1NL vs CGR103U020R3L0NV |
CGR103U020R3L1NF | CAP,AL2O3,10MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGR103U020R3L1NL vs CGR103U020R3L1NF |