CGP5C300JGSDAAWL35
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, RADIAL LEADED

Overview of CGP5C300JGSDAAWL35 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CGP5C300JGSDAAWL35 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-CGP5C300JGSDAAWL35-ND
DigiKey CER DISC 30PF 2000 SL 5% Min Qty: 20000 Lead time: 15 Weeks Container: Bag Temporarily Out of Stock
  • 20,000 $0.9050
$0.9050 Buy Now

CAD Models for CGP5C300JGSDAAWL35 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGP5C300JGSDAAWL35 by KEMET Corporation

CGP5C300JGSDAAWL35
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.00003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6 mm
JESD-609 Code
e3
Length
6 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000,350 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. CGP5C300JGSDAAWL35
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for CGP5C300JGSDAAWL35

This table gives cross-reference parts and alternative options found for CGP5C300JGSDAAWL35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGP5C300JGSDAAWL35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGP1C300JGSDCAWL35 Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP5C300JGSDAAWL35 vs CGP1C300JGSDCAWL35
CGP2C300JGSDDAWL25 Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP5C300JGSDAAWL35 vs CGP2C300JGSDDAWL25
CGP7C300JGSDDAWL25 Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP5C300JGSDAAWL35 vs CGP7C300JGSDDAWL25
CGP5C300JGSDAAWL25 Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP5C300JGSDAAWL35 vs CGP5C300JGSDAAWL25
CGP5C300JGSDAAWL50 Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP5C300JGSDAAWL35 vs CGP5C300JGSDAAWL50
CGP7C300JGSDDAWL35 Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP5C300JGSDAAWL35 vs CGP7C300JGSDDAWL35
CGP5C300JGSDCAWL25 Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP5C300JGSDAAWL35 vs CGP5C300JGSDCAWL25
CGP2C300JGSDDAWL35 Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP5C300JGSDAAWL35 vs CGP2C300JGSDDAWL35
CGP1C300JGSDDAWL50 Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP5C300JGSDAAWL35 vs CGP1C300JGSDDAWL50
CGP2C300JGSDBAWL50 Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP5C300JGSDAAWL35 vs CGP2C300JGSDBAWL50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGP5C300JGSDAAWL35 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGP5C300JGSDAAWL35 by KEMET Corporation

Select Manufacturer
Which Manufacturer of CGP5C300JGSDAAWL35 would you like to use for your alert(s)?
  • Please alert me when CGP5C300JGSDAAWL35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGP5C300JGSDAAWL35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGP5C300JGSDAAWL35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGP5C300JGSDAAWL35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGP5C300JGSDAAWL35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGP5C300JGSDAAWL35 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: