-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-CGP5C160JGSDCAWL35-ND
|
DigiKey | CER DISC 16PF 2000 SL 5% Min Qty: 20000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGP5C160JGSDCAWL35
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CGP5C160JGSDCAWL35
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000,350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CGP5C160JGSDCAWL35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGP5C160JGSDCAWL35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGP1C160JGSDDAWL35 | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP5C160JGSDCAWL35 vs CGP1C160JGSDDAWL35 |
CGP2C160JGSDDAWL25 | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP5C160JGSDCAWL35 vs CGP2C160JGSDDAWL25 |
CGP1C160JGSDAAWL35 | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP5C160JGSDCAWL35 vs CGP1C160JGSDAAWL35 |
CGP5C160JGSDCAWL25 | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP5C160JGSDCAWL35 vs CGP5C160JGSDCAWL25 |
CGP2C160JGSDAAWL35 | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP5C160JGSDCAWL35 vs CGP2C160JGSDAAWL35 |
CGP7C160JGSDCAWL25 | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP5C160JGSDCAWL35 vs CGP7C160JGSDCAWL25 |
CGP2C160JGSDAAWL25 | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP5C160JGSDCAWL35 vs CGP2C160JGSDAAWL25 |
CGP7C160JGSDDAWL50 | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP5C160JGSDCAWL35 vs CGP7C160JGSDDAWL50 |
CGP2C160JGSDBAWL35 | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP5C160JGSDCAWL35 vs CGP2C160JGSDBAWL35 |
CGP1C160JGSDDAWL25 | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000016uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP5C160JGSDCAWL35 vs CGP1C160JGSDDAWL25 |