Datasheets
CGP2C222MHYDBAWL25 by: KEMET Corporation

Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED

Part Details for CGP2C222MHYDBAWL25 by KEMET Corporation

Overview of CGP2C222MHYDBAWL25 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CGP2C222MHYDBAWL25

Part # Distributor Description Stock Price Buy
DISTI # 399-CGP2C222MHYDBAWL25-ND
DigiKey CER DISC 2.2NF 3000 Y5P 20% Min Qty: 12000 Lead time: 15 Weeks Container: Bag Temporarily Out of Stock
  • 12,000 $0.9050
$0.9050 Buy Now

Part Details for CGP2C222MHYDBAWL25

CGP2C222MHYDBAWL25 CAD Models

CGP2C222MHYDBAWL25 Part Data Attributes

CGP2C222MHYDBAWL25 KEMET Corporation
Buy Now Datasheet
Compare Parts:
CGP2C222MHYDBAWL25 KEMET Corporation Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description RADIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.23.00.60
Samacsys Manufacturer KEMET
Capacitance 0.0022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 12.5 mm
JESD-609 Code e3
Length 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 3000 V
Surface Mount NO
Temperature Characteristics Code Y5P
Temperature Coefficient 10% ppm/°C
Terminal Finish Tin (Sn)
Terminal Pitch 12.5 mm
Terminal Shape WIRE
Width 6.5 mm

Alternate Parts for CGP2C222MHYDBAWL25

This table gives cross-reference parts and alternative options found for CGP2C222MHYDBAWL25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGP2C222MHYDBAWL25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CGP2C222MHYDAAWL25 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED CGP2C222MHYDBAWL25 vs CGP2C222MHYDAAWL25
CGP5C222MHYDCAWL25 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED CGP2C222MHYDBAWL25 vs CGP5C222MHYDCAWL25
CGP1C222MHYDAAWL25 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED CGP2C222MHYDBAWL25 vs CGP1C222MHYDAAWL25
CGP2C222MHYDAAWL50 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED CGP2C222MHYDBAWL25 vs CGP2C222MHYDAAWL50
CGP5C222MHYDAAWL35 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED CGP2C222MHYDBAWL25 vs CGP5C222MHYDAAWL35
CGP1C222MHYDBAWL35 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED CGP2C222MHYDBAWL25 vs CGP1C222MHYDBAWL35
CGP1C222MHYDBAWL50 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED CGP2C222MHYDBAWL25 vs CGP1C222MHYDBAWL50
CGP5C222MHYDBAWL35 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED CGP2C222MHYDBAWL25 vs CGP5C222MHYDBAWL35
CGP2C222MHYDCAWL25 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED CGP2C222MHYDBAWL25 vs CGP2C222MHYDCAWL25
CGP7C222MHYDCAWL25 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED CGP2C222MHYDBAWL25 vs CGP7C222MHYDCAWL25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGP2C222MHYDBAWL25 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGP2C222MHYDBAWL25 by KEMET Corporation

Select Manufacturer
Which Manufacturer of CGP2C222MHYDBAWL25 would you like to use for your alert(s)?
  • Please alert me when CGP2C222MHYDBAWL25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGP2C222MHYDBAWL25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGP2C222MHYDBAWL25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGP2C222MHYDBAWL25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGP2C222MHYDBAWL25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGP2C222MHYDBAWL25 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: