Part Details for CGL931T450V4C3PDS by Aerovox Corporation
Overview of CGL931T450V4C3PDS by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGL931T450V4C3PDS
CGL931T450V4C3PDS CAD Models
CGL931T450V4C3PDS Part Data Attributes
|
CGL931T450V4C3PDS
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
CGL931T450V4C3PDS
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 930uF, STUD MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 930 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 105.2 mΩ | |
Leakage Current | 6 mA | |
Manufacturer Series | CGL | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGL931T450V4C3PDS
This table gives cross-reference parts and alternative options found for CGL931T450V4C3PDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGL931T450V4C3PDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGL931T450V4C3PGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 930uF, STUD MOUNT, CAN | Aerovox Corporation | CGL931T450V4C3PDS vs CGL931T450V4C3PGS |
CGL931T450V4C4PDS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 930uF, STUD MOUNT, CAN | Aerovox Corporation | CGL931T450V4C3PDS vs CGL931T450V4C4PDS |
CGL931T450V4C4PHS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 930uF, STUD MOUNT, CAN | Aerovox Corporation | CGL931T450V4C3PDS vs CGL931T450V4C4PHS |
DCMC931T450AE1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 930uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CGL931T450V4C3PDS vs DCMC931T450AE1BP |
DCMC931T450AE0BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 930uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CGL931T450V4C3PDS vs DCMC931T450AE0BP |
CGL931T450V4C4PGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 930uF, STUD MOUNT, CAN | Aerovox Corporation | CGL931T450V4C3PDS vs CGL931T450V4C4PGS |
CGL931T450V4C3PFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 930uF, STUD MOUNT, CAN | Aerovox Corporation | CGL931T450V4C3PDS vs CGL931T450V4C3PFS |
CGL931T450V4C4PLS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 930uF, STUD MOUNT, CAN | Aerovox Corporation | CGL931T450V4C3PDS vs CGL931T450V4C4PLS |
DCMC931T450AE2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 930uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CGL931T450V4C3PDS vs DCMC931T450AE2BP |