Part Details for CGL0.6101.151 by Schurter Electronic Components
Overview of CGL0.6101.151 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
PFL1610-102MEW | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CGL0.6101.151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1879
|
Newark | Power Entry Module, Plug, 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter CGL0.6101.151 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2400 / $108.1100 | Buy Now |
DISTI #
486-4078-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$70.7476 / $92.0600 | Buy Now |
DISTI #
CGL0.6101.151
|
Avnet Americas | CG POWER ENTRY MODULE W. FILTER 10A M5 - Boxed Product (Development Kits) (Alt: CGL0.6101.151) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$72.4454 / $80.9699 | Buy Now |
DISTI #
693-CGL0.6101.151
|
Mouser Electronics | AC Power Entry Modules 10A w/ 2P switch MED 2P fuseholder RoHS: Compliant | 9 |
|
$67.3800 / $91.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$69.0300 | Buy Now |
|
Onlinecomponents.com | CG POWER ENTRY MODULE W. FILTER 10A M5 RoHS: Compliant | 0 |
|
$72.8000 / $94.3300 | Buy Now |
DISTI #
CGL0.6101.151
|
TME | IEC 60320 connector CG Connector Filter C14 10A M5 Min Qty: 1 | 0 |
|
$36.4900 / $52.1300 | RFQ |
DISTI #
000000000000761766
|
Sager | AC Power Entry Modules 10A w/ 2P switch MED 2P fuseholder Min Qty: 1 | 0 |
|
$69.8700 / $77.5300 | Buy Now |
DISTI #
CGL0.6101.151
|
Avnet Abacus | CG POWER ENTRY MODULE W. FILTER 10A M5 (Alt: CGL0.6101.151) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CG POWER ENTRY MODULE W. FILTER 10A M5 RoHS: Compliant | 0 |
|
$72.8000 / $94.3300 | Buy Now |
Part Details for CGL0.6101.151
CGL0.6101.151 CAD Models
CGL0.6101.151 Part Data Attributes
|
CGL0.6101.151
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CGL0.6101.151
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.18 inch | |
Body Depth | 2.31 inch | |
Body Length | 3.81 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250 VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for CGL0.6101.151
This table gives cross-reference parts and alternative options found for CGL0.6101.151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGL0.6101.151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HGN-367A10S-20-1C | Power Dynamics Inc | Check for Price | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | CGL0.6101.151 vs HGN-367A10S-20-1C |
HGN-367A10S-16-1MM5S | Power Dynamics Inc | Check for Price | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | CGL0.6101.151 vs HGN-367A10S-16-1MM5S |
HGN-367A10S-17-1MM8T | Power Dynamics Inc | Check for Price | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | CGL0.6101.151 vs HGN-367A10S-17-1MM8T |
HGN-375B10Q-60-1D | Power Dynamics Inc | Check for Price | Mains Power Connector, 10A, 125/250VAC, Male, Socket | CGL0.6101.151 vs HGN-375B10Q-60-1D |
HGN-375A10W-59-1D | Power Dynamics Inc | Check for Price | Mains Power Connector, 10A, 125/250VAC, Male, Socket | CGL0.6101.151 vs HGN-375A10W-59-1D |
HGN-375A10W-57-1MM2 | Power Dynamics Inc | Check for Price | Mains Power Connector, 10A, 125/250VAC, Male, Socket | CGL0.6101.151 vs HGN-375A10W-57-1MM2 |
HGN-375A10Q-40-1B | Power Dynamics Inc | Check for Price | Mains Power Connector, 10A, 125/250VAC, Male, Socket | CGL0.6101.151 vs HGN-375A10Q-40-1B |
HGN-367A10S-17-1KT | Power Dynamics Inc | Check for Price | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | CGL0.6101.151 vs HGN-367A10S-17-1KT |
HGN-375A10W-47-1C | Power Dynamics Inc | Check for Price | Mains Power Connector, 10A, 125/250VAC, Male, Socket | CGL0.6101.151 vs HGN-375A10W-47-1C |
HGN-367A10Q-17-1MM7S | Power Dynamics Inc | Check for Price | Mains Power Connector, 10A, 125/250VAC, Male, Socket | CGL0.6101.151 vs HGN-367A10Q-17-1MM7S |