Datasheets
CGJ5L2X7R1C475KT by: TDK Corporation

CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 4.7uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Part Details for CGJ5L2X7R1C475KT by TDK Corporation

Overview of CGJ5L2X7R1C475KT by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CGJ5L2X7R1C475KT

CGJ5L2X7R1C475KT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CGJ5L2X7R1C475KT Part Data Attributes

CGJ5L2X7R1C475KT TDK Corporation
Buy Now Datasheet
Compare Parts:
CGJ5L2X7R1C475KT TDK Corporation CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 4.7uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TDK CORP
Package Description , 1206
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 4.7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Reference Standard AEC-Q200
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for CGJ5L2X7R1C475KT

This table gives cross-reference parts and alternative options found for CGJ5L2X7R1C475KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ5L2X7R1C475KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1206F0160475KXB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP Knowles Capacitors CGJ5L2X7R1C475KT vs 1206F0160475KXB
C1206X475K4RAC7025 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP KEMET Corporation CGJ5L2X7R1C475KT vs C1206X475K4RAC7025
MCASE31LAB7475KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGJ5L2X7R1C475KT vs MCASE31LAB7475KTNA01
C1206F475K4RACAUTO7411 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, KEMET Corporation CGJ5L2X7R1C475KT vs C1206F475K4RACAUTO7411
CM316X7R475K16KT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KYOCERA Corporation CGJ5L2X7R1C475KT vs CM316X7R475K16KT
C1206C475K4RAC7025 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, KEMET Corporation CGJ5L2X7R1C475KT vs C1206C475K4RAC7025
C1206J475K4RAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation CGJ5L2X7R1C475KT vs C1206J475K4RAL7210
CC1206KFX7R7BB475 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CGJ5L2X7R1C475KT vs CC1206KFX7R7BB475
CL31B475KOHGNNS Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, Samsung Electro-Mechanics CGJ5L2X7R1C475KT vs CL31B475KOHGNNS
MMJCE31LBB7475KTPA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGJ5L2X7R1C475KT vs MMJCE31LBB7475KTPA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGJ5L2X7R1C475KT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGJ5L2X7R1C475KT by TDK Corporation

Select Manufacturer
Which Manufacturer of CGJ5L2X7R1C475KT would you like to use for your alert(s)?
  • Please alert me when CGJ5L2X7R1C475KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGJ5L2X7R1C475KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGJ5L2X7R1C475KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGJ5L2X7R1C475KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGJ5L2X7R1C475KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGJ5L2X7R1C475KT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: