Part Details for CGJ5L2X7R1C335KT by TDK Corporation
Overview of CGJ5L2X7R1C335KT by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGJ5L2X7R1C335KT
CGJ5L2X7R1C335KT CAD Models
CGJ5L2X7R1C335KT Part Data Attributes
|
CGJ5L2X7R1C335KT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGJ5L2X7R1C335KT
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CGJ5L2X7R1C335KT
This table gives cross-reference parts and alternative options found for CGJ5L2X7R1C335KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ5L2X7R1C335KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206F0160335KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CGJ5L2X7R1C335KT vs 1206F0160335KXB |
CL31B335KOHVPNE | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CGJ5L2X7R1C335KT vs CL31B335KOHVPNE |
1206J0160335KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CGJ5L2X7R1C335KT vs 1206J0160335KXB |
C1206X335K016R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1206, | Holy Stone Enterprise Co Ltd | CGJ5L2X7R1C335KT vs C1206X335K016R |
CL31B335KOHGCNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1206, | Samsung Electro-Mechanics | CGJ5L2X7R1C335KT vs CL31B335KOHGCNC |
CL31B335KOHNNNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1206, | Samsung Electro-Mechanics | CGJ5L2X7R1C335KT vs CL31B335KOHNNNS |
CL31B335KOHNCNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1206, | Samsung Electro-Mechanics | CGJ5L2X7R1C335KT vs CL31B335KOHNCNL |
1206F0160335KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CGJ5L2X7R1C335KT vs 1206F0160335KXR |
1206Y0160335KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CGJ5L2X7R1C335KT vs 1206Y0160335KXT |
CL31B335KOHVPNO | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CGJ5L2X7R1C335KT vs CL31B335KOHVPNO |