Capacitors
CGJ4J2X7R1C224K125AA
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGJ4J2X7R1C224K125AA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CGJ4J2X7R1C224K125AA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 65T7695
Newark Mlcc,0805,x7R,16V,0.22µf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ4J2X7R1C224K125AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-8185-1-ND
DigiKey CAP CER 0.22UF 16V X7R 0805 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1910
In Stock
  • 1 $0.3400
  • 10 $0.2210
  • 50 $0.1630
  • 100 $0.1327
  • 500 $0.1048
  • 1,000 $0.0885
$0.0885 / $0.3400 Buy Now
Bristol Electronics   Min Qty: 15 2000
  • 15 $0.3375
  • 46 $0.1688
  • 298 $0.1013
  • 1,482 $0.0675
$0.0675 / $0.3375 Buy Now
Quest Components   1600
  • 1 $0.4500
  • 45 $0.1350
  • 371 $0.0900
$0.0900 / $0.4500 Buy Now

CAD Models for CGJ4J2X7R1C224K125AA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGJ4J2X7R1C224K125AA by TDK Corporation

CGJ4J2X7R1C224K125AA
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TDK
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CGJ4J2X7R1C224K125AA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGJ4J2X7R1C224K125AA

This table gives cross-reference parts and alternative options found for CGJ4J2X7R1C224K125AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ4J2X7R1C224K125AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805A0160224KXBS02A5 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Knowles Capacitors CGJ4J2X7R1C224K125AA vs 0805A0160224KXBS02A5
0805B224K160NU Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Hitano Enterprise Corp CGJ4J2X7R1C224K125AA vs 0805B224K160NU
BC05YC224KZJ1SA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Kyocera AVX Components CGJ4J2X7R1C224K125AA vs BC05YC224KZJ1SA0
C0805F224K4RACAUTO7411 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, KEMET Corporation CGJ4J2X7R1C224K125AA vs C0805F224K4RACAUTO7411
CS0805KRX7R7BB224 Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, YAGEO Corporation CGJ4J2X7R1C224K125AA vs CS0805KRX7R7BB224
0805F0160224KXBS02A Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Knowles Capacitors CGJ4J2X7R1C224K125AA vs 0805F0160224KXBS02A
0805J0160224KXT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Knowles Capacitors CGJ4J2X7R1C224K125AA vs 0805J0160224KXT
C0805F224K4RAC7210 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, KEMET Corporation CGJ4J2X7R1C224K125AA vs C0805F224K4RAC7210
CL21B224KOFSNNE Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Samsung Electro-Mechanics CGJ4J2X7R1C224K125AA vs CL21B224KOFSNNE
BC05YC224KZB1AA3 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Kyocera AVX Components CGJ4J2X7R1C224K125AA vs BC05YC224KZB1AA3

Related Parts for CGJ4J2X7R1C224K125AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGJ4J2X7R1C224K125AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGJ4J2X7R1C224K125AA by TDK Corporation

Select Manufacturer
Which Manufacturer of CGJ4J2X7R1C224K125AA would you like to use for your alert(s)?
  • Please alert me when CGJ4J2X7R1C224K125AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGJ4J2X7R1C224K125AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGJ4J2X7R1C224K125AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGJ4J2X7R1C224K125AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGJ4J2X7R1C224K125AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGJ4J2X7R1C224K125AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: