-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-8153-1-ND
|
DigiKey | CAP CER 3300PF 50V C0G 0805 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1477 In Stock |
|
$0.0768 / $0.3600 | Buy Now |
DISTI #
810-CGJ4C2C0G1H332J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGJ 0805 50V 3300pF 5% T:0.6mm AEC-Q200 RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGJ4C2C0G1H332J060AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGJ4C2C0G1H332J060AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGJ4C2C0G1H332J060AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ4C2C0G1H332J060AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012C0G1H332J(060AA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0033 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGJ4C2C0G1H332J060AA vs C2012C0G1H332J(060AA) |
CGA4C2C0G1H332J060AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGJ4C2C0G1H332J060AA vs CGA4C2C0G1H332J060AA |
GCM2165C1H332JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGJ4C2C0G1H332J060AA vs GCM2165C1H332JA16J |
C2012C0G1H332JB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CGJ4C2C0G1H332J060AA vs C2012C0G1H332JB |
GRM2165C1H332JA01J | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CGJ4C2C0G1H332J060AA vs GRM2165C1H332JA01J |
GRM2165C1H332JA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGJ4C2C0G1H332J060AA vs GRM2165C1H332JA01C |
GCH2165C1H332JE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CGJ4C2C0G1H332J060AA vs GCH2165C1H332JE01J |
GRM2165C1H332JA01D | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CGJ4C2C0G1H332J060AA vs GRM2165C1H332JA01D |
C2012C0G1H332JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CGJ4C2C0G1H332J060AA vs C2012C0G1H332JT |
C2012C0G1H332J/0.60 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CGJ4C2C0G1H332J060AA vs C2012C0G1H332J/0.60 |