Capacitors
CGJ3E2X7R1H683KT
TDK Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of CGJ3E2X7R1H683KT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CGJ3E2X7R1H683KT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGJ3E2X7R1H683KT by TDK Corporation

CGJ3E2X7R1H683KT
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CGJ3E2X7R1H683KT
    TDK Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CGJ3E2X7R1H683KT

This table gives cross-reference parts and alternative options found for CGJ3E2X7R1H683KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ3E2X7R1H683KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM105X7R683K50AL CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation CGJ3E2X7R1H683KT vs CM105X7R683K50AL
VCMS0603683K050XB Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.068uF, 0603 Vatronics Technologies Limited CGJ3E2X7R1H683KT vs VCMS0603683K050XB
AS0603KRX7R9BB683 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP YAGEO Corporation CGJ3E2X7R1H683KT vs AS0603KRX7R9BB683
CM105X7R683K50AH Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation CGJ3E2X7R1H683KT vs CM105X7R683K50AH
MCASU168SB7683KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP TAIYO YUDEN CGJ3E2X7R1H683KT vs MCASU168SB7683KTNA1J
0603B683K500ST Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, Fenghua (HK) Electronics Ltd CGJ3E2X7R1H683KT vs 0603B683K500ST
CM105X7R683K50AN Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation CGJ3E2X7R1H683KT vs CM105X7R683K50AN
0603B683K500NT CAP,CERAMIC,68NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE Fenghua (HK) Electronics Ltd CGJ3E2X7R1H683KT vs 0603B683K500NT
0603B683K500SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, Fenghua (HK) Electronics Ltd CGJ3E2X7R1H683KT vs 0603B683K500SB
0603B683K500CB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, Fenghua (HK) Electronics Ltd CGJ3E2X7R1H683KT vs 0603B683K500CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGJ3E2X7R1H683KT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGJ3E2X7R1H683KT by TDK Corporation

  • Please alert me when CGJ3E2X7R1H683KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CGJ3E2X7R1H683KT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGJ3E2X7R1H683KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CGJ3E2X7R1H683KT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGJ3E2X7R1H683KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGJ3E2X7R1H683KT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: