Capacitors
CGJ3E2X7R1C333KT
TDK Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of CGJ3E2X7R1C333KT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CGJ3E2X7R1C333KT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGJ3E2X7R1C333KT by TDK Corporation

CGJ3E2X7R1C333KT
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CGJ3E2X7R1C333KT
    TDK Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CGJ3E2X7R1C333KT

This table gives cross-reference parts and alternative options found for CGJ3E2X7R1C333KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ3E2X7R1C333KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603B333K160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd CGJ3E2X7R1C333KT vs 0603B333K160CT
0603B333K160N Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd CGJ3E2X7R1C333KT vs 0603B333K160N
B37931K9333K001 CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE TDK Epcos CGJ3E2X7R1C333KT vs B37931K9333K001
0603B333K160C Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd CGJ3E2X7R1C333KT vs 0603B333K160C
B37931K9333K070 CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE TDK Epcos CGJ3E2X7R1C333KT vs B37931K9333K070
0603B333K160NB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd CGJ3E2X7R1C333KT vs 0603B333K160NB
0603B333K160CB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd CGJ3E2X7R1C333KT vs 0603B333K160CB
0603B333K160S Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd CGJ3E2X7R1C333KT vs 0603B333K160S
0603B333K160CR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation CGJ3E2X7R1C333KT vs 0603B333K160CR
0603B333K160NT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd CGJ3E2X7R1C333KT vs 0603B333K160NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGJ3E2X7R1C333KT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGJ3E2X7R1C333KT by TDK Corporation

  • Please alert me when CGJ3E2X7R1C333KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CGJ3E2X7R1C333KT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGJ3E2X7R1C333KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CGJ3E2X7R1C333KT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGJ3E2X7R1C333KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGJ3E2X7R1C333KT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: