Part Details for CGJ3E2C0G1H122JT by TDK Corporation
Overview of CGJ3E2C0G1H122JT by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGJ3E2C0G1H122JT
CGJ3E2C0G1H122JT CAD Models
CGJ3E2C0G1H122JT Part Data Attributes:
|
CGJ3E2C0G1H122JT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGJ3E2C0G1H122JT
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CGJ3E2C0G1H122JT
This table gives cross-reference parts and alternative options found for CGJ3E2C0G1H122JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ3E2C0G1H122JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-122JN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CGJ3E2C0G1H122JT vs C0603C0G500-122JN6R |
0603N122J500CR | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CGJ3E2C0G1H122JT vs 0603N122J500CR |
C0603C0G500-122JN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CGJ3E2C0G1H122JT vs C0603C0G500-122JN6D |
C0603C0G500-122JSNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603 | VENKEL LTD | CGJ3E2C0G1H122JT vs C0603C0G500-122JSNE |