-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-13321-1-ND
|
DigiKey | CAP CER 9PF 50V C0G 0603 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72 In Stock |
|
$0.1236 / $0.2700 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, C0G, 30PPM/CEL TC, 9PF, SURFACE MOUNT, 0603 | 2318 |
|
$0.1205 / $0.2781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGJ3E2C0G1H090D080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGJ3E2C0G1H090D080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5.556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGJ3E2C0G1H090D080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ3E2C0G1H090D080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608NP0909DGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.55% +Tol, 5.55% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP | Darfon Corporation | CGJ3E2C0G1H090D080AA vs C1608NP0909DGTS |
RF18N9R0D500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CGJ3E2C0G1H090D080AA vs RF18N9R0D500CG |
GCM1885C1H9R0DZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGJ3E2C0G1H090D080AA vs GCM1885C1H9R0DZ13B |