Part Details for CGH572T350X4L1PH by Cornell Dubilier Electronics Inc
Overview of CGH572T350X4L1PH by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGH572T350X4L1PH
CGH572T350X4L1PH CAD Models
CGH572T350X4L1PH Part Data Attributes
|
CGH572T350X4L1PH
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGH572T350X4L1PH
Cornell Dubilier Electronics Inc
CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 5700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20.8 mΩ | |
Length | 117.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 12900 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGH572T350X4L1PH
This table gives cross-reference parts and alternative options found for CGH572T350X4L1PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH572T350X4L1PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520C572T350DD0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | CGH572T350X4L1PH vs 520C572T350DD0A |
CGH572T350X4L1NN | CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH572T350X4L1PH vs CGH572T350X4L1NN |
CGH572T350X4L0NN | CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH572T350X4L1PH vs CGH572T350X4L0NN |
520C572T350DD0GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | CGH572T350X4L1PH vs 520C572T350DD0GP |
CGH572T350X4L1PF | CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH572T350X4L1PH vs CGH572T350X4L1PF |
CGH572T350X4L0NL | CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH572T350X4L1PH vs CGH572T350X4L0NL |
CGH572T350X4L1NL | CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH572T350X4L1PH vs CGH572T350X4L1NL |
CGH572T350X4L1PG | CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH572T350X4L1PH vs CGH572T350X4L1PG |
520C572T350DD0DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | CGH572T350X4L1PH vs 520C572T350DD0DS |
CGH572T350X4L0ND | CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH572T350X4L1PH vs CGH572T350X4L0ND |