Part Details for CGH432T350X3L3PN by Cornell Dubilier Electronics Inc
Overview of CGH432T350X3L3PN by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGH432T350X3L3PN
CGH432T350X3L3PN CAD Models
CGH432T350X3L3PN Part Data Attributes
|
CGH432T350X3L3PN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGH432T350X3L3PN
Cornell Dubilier Electronics Inc
CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.581 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27.8 mΩ | |
Length | 93.143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 10500 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGH432T350X3L3PN
This table gives cross-reference parts and alternative options found for CGH432T350X3L3PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH432T350X3L3PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGH432T350X3L3PD | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L3PN vs CGH432T350X3L3PD |
CGH432T350X3L3PH | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L3PN vs CGH432T350X3L3PH |
CGH432T350X3L6NL | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L3PN vs CGH432T350X3L6NL |
CGH432T350X3L3NN | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L3PN vs CGH432T350X3L3NN |
CGH432T350X3L6NN | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L3PN vs CGH432T350X3L6NN |
CGH432T350X3L6PL | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L3PN vs CGH432T350X3L6PL |
CGH432T350X3L6NH | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L3PN vs CGH432T350X3L6NH |
CGH432T350X3L6NF | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L3PN vs CGH432T350X3L6NF |
CGH432T350X3L3NF | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L3PN vs CGH432T350X3L3NF |
CGH432T350X3L3NG | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L3PN vs CGH432T350X3L3NG |