Part Details for CGH432T350X3L1NH by Cornell Dubilier Electronics Inc
Overview of CGH432T350X3L1NH by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGH432T350X3L1NH
CGH432T350X3L1NH CAD Models
CGH432T350X3L1NH Part Data Attributes
|
CGH432T350X3L1NH
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGH432T350X3L1NH
Cornell Dubilier Electronics Inc
CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27.8 mΩ | |
Length | 92 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 10500 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGH432T350X3L1NH
This table gives cross-reference parts and alternative options found for CGH432T350X3L1NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH432T350X3L1NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGH432T350X3L1NG | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L1NH vs CGH432T350X3L1NG |
CGH432T350X3L1ND | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L1NH vs CGH432T350X3L1ND |
CGH432T350X3L1PL | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L1NH vs CGH432T350X3L1PL |
CGH432T350X3L1PG | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L1NH vs CGH432T350X3L1PG |
CGH432T350X3L0ND | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L1NH vs CGH432T350X3L0ND |
CGH432T350X3L1PF | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L1NH vs CGH432T350X3L1PF |
CGH432T350X3L0NF | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L1NH vs CGH432T350X3L0NF |
CGH432T350X3L0PL | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L1NH vs CGH432T350X3L0PL |
CGH432T350X3L1PN | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L1NH vs CGH432T350X3L1PN |
CGH432T350X3L0PH | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.3MF,350VDC,10% -TOL,50% +TOL | CGH432T350X3L1NH vs CGH432T350X3L0PH |