There are no models available for this part yet.
Overview of CGH312T500X4L7PF by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CGH312T500X4L7PF by Cornell Dubilier Electronics Inc
Part Data Attributes for CGH312T500X4L7PF by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
3100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.962 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
78.4 mΩ
|
Length
|
119.786 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
7000 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
31.7 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for CGH312T500X4L7PF
This table gives cross-reference parts and alternative options found for CGH312T500X4L7PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH312T500X4L7PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGH312T500X4L7PN | CAP,AL2O3,3.1MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH312T500X4L7PF vs CGH312T500X4L7PN |
CGH312T500X4L7PD | CAP,AL2O3,3.1MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH312T500X4L7PF vs CGH312T500X4L7PD |
CGH312T500X4L7NN | CAP,AL2O3,3.1MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH312T500X4L7PF vs CGH312T500X4L7NN |
CGH312T500X4L7ND | CAP,AL2O3,3.1MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH312T500X4L7PF vs CGH312T500X4L7ND |
CGH312T500X4L7NG | CAP,AL2O3,3.1MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH312T500X4L7PF vs CGH312T500X4L7NG |
CGH312T500X4L7NL | CAP,AL2O3,3.1MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH312T500X4L7PF vs CGH312T500X4L7NL |