There are no models available for this part yet.
Overview of CGH312T450W5L3PF by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CGH312T450W5L3PF by Cornell Dubilier Electronics Inc
Part Data Attributes for CGH312T450W5L3PF by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
3100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
63.881 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
20.3 mΩ
|
Length
|
144.143 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
12600 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
28.6 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for CGH312T450W5L3PF
This table gives cross-reference parts and alternative options found for CGH312T450W5L3PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH312T450W5L3PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS312T450W5L3PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3100uF, | Cornell Dubilier Electronics Inc | CGH312T450W5L3PF vs CGS312T450W5L3PH |
CGS312T450W5L3NF | CAP,AL2O3,3.1MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH312T450W5L3PF vs CGS312T450W5L3NF |
CGH312T450W5L3NF | CAP,AL2O3,3.1MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH312T450W5L3PF vs CGH312T450W5L3NF |
CGH312T450W5L6NG | CAP,AL2O3,3.1MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH312T450W5L3PF vs CGH312T450W5L6NG |
CGS312T450W5L6PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3100uF, | Cornell Dubilier Electronics Inc | CGH312T450W5L3PF vs CGS312T450W5L6PF |
CGS312T450W5L3PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3100uF, | Cornell Dubilier Electronics Inc | CGH312T450W5L3PF vs CGS312T450W5L3PD |
CGS312T450W5L6NN | CAP,AL2O3,3.1MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH312T450W5L3PF vs CGS312T450W5L6NN |
CGS312T450W5L6NH | CAP,AL2O3,3.1MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH312T450W5L3PF vs CGS312T450W5L6NH |
CGH312T450W5L6PG | CAP,AL2O3,3.1MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH312T450W5L3PF vs CGH312T450W5L6PG |
CGS312T450W5L6NL | CAP,AL2O3,3.1MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH312T450W5L3PF vs CGS312T450W5L6NL |