Part Details for CGH272T500X4C1ND by Cornell Dubilier Electronics Inc
Overview of CGH272T500X4C1ND by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGH272T500X4C1ND
CGH272T500X4C1ND CAD Models
CGH272T500X4C1ND Part Data Attributes
|
CGH272T500X4C1ND
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGH272T500X4C1ND
Cornell Dubilier Electronics Inc
CAP,AL2O3,2.7MF,500VDC,10% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 91.8 mΩ | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 6300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGH272T500X4C1ND
This table gives cross-reference parts and alternative options found for CGH272T500X4C1ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH272T500X4C1ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGH272T500X4C0PH | CAP,AL2O3,2.7MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH272T500X4C1ND vs CGH272T500X4C0PH |
CGH272T500X4C1PG | CAP,AL2O3,2.7MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH272T500X4C1ND vs CGH272T500X4C1PG |
CGH272T500X4C1NH | CAP,AL2O3,2.7MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH272T500X4C1ND vs CGH272T500X4C1NH |
CGH272T500X4C0PN | CAP,AL2O3,2.7MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH272T500X4C1ND vs CGH272T500X4C0PN |
CGH272T500X4C0NG | CAP,AL2O3,2.7MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH272T500X4C1ND vs CGH272T500X4C0NG |
CGH272T500X4C1NL | CAP,AL2O3,2.7MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH272T500X4C1ND vs CGH272T500X4C1NL |
CGH272T500X4C0PL | CAP,AL2O3,2.7MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH272T500X4C1ND vs CGH272T500X4C0PL |
CGH272T500X4C0NL | CAP,AL2O3,2.7MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH272T500X4C1ND vs CGH272T500X4C0NL |
CGH272T500X4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 2700uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | CGH272T500X4C1ND vs CGH272T500X4C |
CGH272T500X4C0PD | CAP,AL2O3,2.7MF,500VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH272T500X4C1ND vs CGH272T500X4C0PD |