Part Details for CGH172T250V2L1PV by Cornell Dubilier Electronics Inc
Overview of CGH172T250V2L1PV by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGH172T250V2L1PV
CGH172T250V2L1PV CAD Models
CGH172T250V2L1PV Part Data Attributes
|
CGH172T250V2L1PV
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGH172T250V2L1PV
Cornell Dubilier Electronics Inc
CAP,AL2O3,1.7MF,250VDC,10% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42.1 mΩ | |
Length | 67 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 5000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGH172T250V2L1PV
This table gives cross-reference parts and alternative options found for CGH172T250V2L1PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH172T250V2L1PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGH172T250V2L1PG | CAP,AL2O3,1.7MF,250VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH172T250V2L1PV vs CGH172T250V2L1PG |
CGH172T250V2L1NF | CAP,AL2O3,1.7MF,250VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH172T250V2L1PV vs CGH172T250V2L1NF |
CGS172T250V2L0PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 1700uF, | Cornell Dubilier Electronics Inc | CGH172T250V2L1PV vs CGS172T250V2L0PF |
CGS172T250V2L0NL | CAP,AL2O3,1.7MF,250VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH172T250V2L1PV vs CGS172T250V2L0NL |
CGH172T250V2L1PD | CAP,AL2O3,1.7MF,250VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH172T250V2L1PV vs CGH172T250V2L1PD |
CGH172T250V2L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 1700uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | CGH172T250V2L1PV vs CGH172T250V2L |
CGS172T250V2L1NV | CAP,AL2O3,1.7MF,250VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH172T250V2L1PV vs CGS172T250V2L1NV |
CGS172T250V2L1PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 1700uF, | Cornell Dubilier Electronics Inc | CGH172T250V2L1PV vs CGS172T250V2L1PL |
CGS172T250V2L1PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 1700uF, | Cornell Dubilier Electronics Inc | CGH172T250V2L1PV vs CGS172T250V2L1PG |
CGH172T250V2L0PG | CAP,AL2O3,1.7MF,250VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH172T250V2L1PV vs CGH172T250V2L0PG |