Part Details for CGDI-H-12B-12-0 by GAIA Converter Inc
Overview of CGDI-H-12B-12-0 by GAIA Converter Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Part Details for CGDI-H-12B-12-0
CGDI-H-12B-12-0 CAD Models
CGDI-H-12B-12-0 Part Data Attributes
|
CGDI-H-12B-12-0
GAIA Converter Inc
Buy Now
Datasheet
|
Compare Parts:
CGDI-H-12B-12-0
GAIA Converter Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GAIA CONVERTER INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Number of Terminals | 16 | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,16LEAD,1.9 | |
Qualification Status | Not Qualified |