Part Details for CGD982HCI by NXP Semiconductors
Overview of CGD982HCI by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for CGD982HCI
CGD982HCI CAD Models
CGD982HCI Part Data Attributes
|
CGD982HCI
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CGD982HCI
NXP Semiconductors
SPECIALTY CONSUMER CIRCUIT, SFM7, ROHS COMPLIANT, SOT-115J, 9 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 9 | |
Manufacturer Package Code | SOT115J | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XSFM-T7 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |