Part Details for CGB7007-SC-0G00 by MACOM
Overview of CGB7007-SC-0G00 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGB7007-SC-0G00
CGB7007-SC-0G00 CAD Models
CGB7007-SC-0G00 Part Data Attributes
|
CGB7007-SC-0G00
MACOM
Buy Now
Datasheet
|
Compare Parts:
CGB7007-SC-0G00
MACOM
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, ROHS COMPLIANT, SC, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.8 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CGB7007-SC-0G00
This table gives cross-reference parts and alternative options found for CGB7007-SC-0G00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGB7007-SC-0G00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGB7007-SC-0G00 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, ROHS COMPLIANT, SC, SOT-89, 3 PIN | Mimix Broadband | CGB7007-SC-0G00 vs CGB7007-SC-0G00 |