Part Details for CGB3B1X5R1C105K(055AC) by TDK Corporation
Overview of CGB3B1X5R1C105K(055AC) by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1055ACPZ-RL | Analog Devices | Single channel DCDC Digital Co | |
ADP1055ACPZ-R7 | Analog Devices | Single channel DCDC Digital Co | |
ADP5055ACCZ-R7 | Analog Devices | Triple High-Current Buck Reg |
Part Details for CGB3B1X5R1C105K(055AC)
CGB3B1X5R1C105K(055AC) CAD Models
CGB3B1X5R1C105K(055AC) Part Data Attributes
|
CGB3B1X5R1C105K(055AC)
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGB3B1X5R1C105K(055AC)
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CGB3B1X5R1C105K(055AC)
This table gives cross-reference parts and alternative options found for CGB3B1X5R1C105K(055AC). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGB3B1X5R1C105K(055AC), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT03YD105KAT9S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CGB3B1X5R1C105K(055AC) vs LT03YD105KAT9S |
CT105X5R105K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CGB3B1X5R1C105K(055AC) vs CT105X5R105K16AL |
LT03YD106KAT7S | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | Kyocera AVX Components | CGB3B1X5R1C105K(055AC) vs LT03YD106KAT7S |
CT105X5R105K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGB3B1X5R1C105K(055AC) vs CT105X5R105K16AL |
LT03YD106KAT9S | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | Kyocera AVX Components | CGB3B1X5R1C105K(055AC) vs LT03YD106KAT9S |
LT03YD106KAT2S | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | Kyocera AVX Components | CGB3B1X5R1C105K(055AC) vs LT03YD106KAT2S |
CT105X5R105K16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | CGB3B1X5R1C105K(055AC) vs CT105X5R105K16AB |
CT105X5R105K16KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | CGB3B1X5R1C105K(055AC) vs CT105X5R105K16KT |