-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, JB, 10% TC, 2.2uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7767
|
Newark | Cap 2.2Uf 6.3Vdc Jb 20% Smd 0402 Rohs Compliant: Yes |Tdk CGB2A1JB0J225M033BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9999 |
|
$0.0150 | Buy Now |
DISTI #
55AC7333
|
Newark | Cap 2.2Uf 6.3Vdc Jb 20% Smd 0402 Rohs Compliant: Yes |Tdk CGB2A1JB0J225M033BC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0470 | Buy Now |
DISTI #
83AK7767
|
Avnet Americas | Cap Ceramic 2.2uF 6.3V JB 20% SMD 0402 85?C Punched Paper T/R - Bulk (Alt: 83AK7767) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9999 Partner Stock |
|
$0.0390 / $0.0560 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 2.2uF 6.3V JB 20% Pad SMD 0402 85°C T/R RoHS: Compliant |
30000 Partner Stock |
|
$0.0366 / $0.0999 | Buy Now |
DISTI #
72153542
|
Verical | Cap Ceramic 2.2uF 6.3V JB 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 3334 Package Multiple: 1 | Americas - 9999 |
|
$0.0207 / $0.0213 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ | |
DISTI #
C1S741001785047
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 30000 |
|
$0.0764 / $0.0886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGB2A1JB0J225M033BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGB2A1JB0J225M033BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, JB, 10% TC, 2.2uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | JB | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |