CGA9N2X7R1E156M230KA
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA9N2X7R1E156M230KA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA9N2X7R1E156M230KA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 65T7540
Newark Mlcc,2220,x7R,25V,15Μf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA9N2X7R1E156M230KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-7933-1-ND
DigiKey CAP CER 15UF 25V X7R 2220 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1000
In Stock
  • 1 $1.8100
  • 10 $1.3910
  • 50 $1.2780
  • 100 $1.0597
  • 500 $0.8520
  • 1,000 $0.7455
  • 2,500 $0.7189
  • 5,000 $0.6923
  • 12,500 $0.6656
$0.6656 / $1.8100 Buy Now
DISTI # CGA9N2X7R1E156M230
Avnet Americas CAP 15UF 25V X7R 20% SMD 2220 - Tape and Reel (Alt: CGA9N2X7R1E156M230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 500 $0.6385
$0.6385 Buy Now
DISTI # 810-CGA9N2X7R1E156M
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 2220 X7R 25V 15uF 2.3mm RoHS: Compliant 377
  • 1 $1.8500
  • 10 $1.4200
  • 50 $1.3100
  • 100 $1.0900
  • 500 $0.8350
  • 1,000 $0.7450
  • 2,000 $0.7180
  • 5,000 $0.6920
  • 10,000 $0.6650
$0.6650 / $1.8500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks Container: Reel 0
Reel
  • 500 $0.6630
$0.6630 Buy Now

CAD Models for CGA9N2X7R1E156M230KA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA9N2X7R1E156M230KA by TDK Corporation

CGA9N2X7R1E156M230KA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.3 mm
JESD-609 Code
e3
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. CGA9N2X7R1E156M230KA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGA9N2X7R1E156M230KA

This table gives cross-reference parts and alternative options found for CGA9N2X7R1E156M230KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA9N2X7R1E156M230KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C5750X7R1E156MT Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT TDK Corporation CGA9N2X7R1E156M230KA vs C5750X7R1E156MT
C5750X7R1E156MB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2220, CHIP TDK Corporation CGA9N2X7R1E156M230KA vs C5750X7R1E156MB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA9N2X7R1E156M230KA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA9N2X7R1E156M230KA by TDK Corporation

  • Please alert me when CGA9N2X7R1E156M230KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA9N2X7R1E156M230KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA9N2X7R1E156M230KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA9N2X7R1E156M230KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA9N2X7R1E156M230KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA9N2X7R1E156M230KA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: