Capacitors
CGA8P1C0G3F331K250KE
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA8P1C0G3F331K250KE by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA8P1C0G3F331K250KE by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39AH0532
Newark Cap, Aec-Q200, 330Pf, 3Kv, Mlcc, 1812 Rohs Compliant: Yes |Tdk CGA8P1C0G3F331K250KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 697
  • 1 $1.4600
  • 10 $1.0300
  • 25 $0.9720
  • 50 $0.9100
  • 100 $0.8490
$0.8490 / $1.4600 Buy Now
DISTI # 66W8043
Newark Mlcc,1812,c0G,3000V,330Pf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8P1C0G3F331K250KE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-13171-1-ND
DigiKey CAP CER 330PF 3KV C0G 1812 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 355
In Stock
  • 1 $1.7300
  • 10 $1.0940
  • 50 $0.8396
  • 100 $0.7603
  • 500 $0.6249
  • 1,000 $0.5826
  • 1,500 $0.5614
  • 2,500 $0.5377
  • 3,500 $0.5238
  • 5,000 $0.5103
  • 12,500 $0.4813
$0.4813 / $1.7300 Buy Now
DISTI # CGA8P1C0G3F331K250
Avnet Americas Multilayer Ceramic Capacitor, 330 pF, 3000 V, ± 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8P1C0G3F331K250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 500 $0.6264
  • 1,000 $0.6120
  • 2,000 $0.5976
  • 3,000 $0.5832
  • 4,000 $0.5688
  • 5,000 $0.5544
  • 50,000 $0.5400
$0.5400 / $0.6264 Buy Now
DISTI # 810-CGA8P1C0G3F331KE
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1812 3kV 330pF C0G 10% AEC-Q200 RoHS: Compliant 103
  • 1 $1.5400
  • 10 $0.8400
  • 100 $0.7610
  • 500 $0.6180
  • 1,000 $0.5570
  • 2,500 $0.5220
  • 5,000 $0.5070
  • 10,000 $0.4810
$0.4810 / $1.5400 Buy Now
Future Electronics CGA Series 1812 330 pF 3 kV ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel 0
Reel
  • 500 $0.5500
  • 1,000 $0.5400
  • 1,500 $0.5300
  • 2,000 $0.5250
  • 2,500 $0.5100
$0.5100 / $0.5500 Buy Now
DISTI # CGA8P1C0G3F331KKE
TME Capacitor: ceramic, MLCC, 330pF, 3kV, C0G (NP0), ±10%, SMD, 1812 Min Qty: 500 0
  • 500 $0.5470
$0.5470 RFQ
DISTI # CGA8P1C0G3F331K250KE
Avnet Abacus Multilayer Ceramic Capacitor, 330 pF, 3000 V, � 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8P1C0G3F331K250KE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CGA8P1C0G3F331K250KE by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA8P1C0G3F331K250KE by TDK Corporation

CGA8P1C0G3F331K250KE
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3000 V
Reference Standard
AEC-Q200
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CGA8P1C0G3F331K250KE
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGA8P1C0G3F331K250KE

This table gives cross-reference parts and alternative options found for CGA8P1C0G3F331K250KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA8P1C0G3F331K250KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE1812-331-K302GCQ Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, RCD Components Inc CGA8P1C0G3F331K250KE vs CE1812-331-K302GCQ
1812HA331KA1BE Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, Kyocera AVX Components CGA8P1C0G3F331K250KE vs 1812HA331KA1BE
1812Y3K00331KCR Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP Knowles Capacitors CGA8P1C0G3F331K250KE vs 1812Y3K00331KCR
1812N331K302YX100HM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, Knowles Capacitors CGA8P1C0G3F331K250KE vs 1812N331K302YX100HM
1812N331K302VX100TM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, Knowles Capacitors CGA8P1C0G3F331K250KE vs 1812N331K302VX100TM
C1812C331KHGAL Ceramic Capacitor, Ceramic, KEMET Corporation CGA8P1C0G3F331K250KE vs C1812C331KHGAL
CL43C331KKJNNNE Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, Samsung Electro-Mechanics CGA8P1C0G3F331K250KE vs CL43C331KKJNNNE
1812N331K302VX100M Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, Knowles Capacitors CGA8P1C0G3F331K250KE vs 1812N331K302VX100M
C1812C331KHGALTU Ceramic Capacitor, Ceramic, KEMET Corporation CGA8P1C0G3F331K250KE vs C1812C331KHGALTU
CE1812-331-K302GB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, RCD Components Inc CGA8P1C0G3F331K250KE vs CE1812-331-K302GB

Related Parts for CGA8P1C0G3F331K250KE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA8P1C0G3F331K250KE by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA8P1C0G3F331K250KE by TDK Corporation

  • Please alert me when CGA8P1C0G3F331K250KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA8P1C0G3F331K250KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA8P1C0G3F331K250KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA8P1C0G3F331K250KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA8P1C0G3F331K250KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA8P1C0G3F331K250KE by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: