-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1490
|
Newark | Cap, Aec-Q200, 2.2Uf, 100V, Mlcc, 1812 Rohs Compliant: Yes |Tdk CGA8N2X7R2A225K230KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 691 |
|
$0.5090 / $0.9950 | Buy Now |
DISTI #
65T7509
|
Newark | Mlcc,1812,x7R,100V,2.2Μf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8N2X7R2A225K230KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7916-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1812 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1181 In Stock |
|
$0.2917 / $1.1900 | Buy Now |
DISTI #
CGA8N2X7R2A225K230
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CGA8N2X7R2A225K230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2717 | Buy Now |
DISTI #
810-CGA8N2X7R2A225K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 100V 2.2uF X7R 10% AEC-Q200 RoHS: Compliant | 1310 |
|
$0.2910 / $1.1600 | Buy Now |
DISTI #
E02:0323_06888677
|
Arrow Electronics | Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 52 Weeks Date Code: 2244 | Europe - 16000 |
|
$0.2283 / $0.2534 | Buy Now |
DISTI #
V72:2272_06586210
|
Arrow Electronics | Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 224 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2407 Container: Cut Strips | Americas - 300 |
|
$0.2879 / $0.9526 | Buy Now |
|
Future Electronics | CGA Series 1812 2.2 uF 100 V ±10 % Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3250 | Buy Now |
DISTI #
77833820
|
Verical | Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 2407 | Americas - 300 |
|
$0.2879 / $0.4381 | Buy Now |
DISTI #
CGA8N2X7R2A225K230KA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 100V 2.2uF X7R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2750 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA8N2X7R2A225K230KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8N2X7R2A225K230KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for CGA8N2X7R2A225K230KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA8N2X7R2A225K230KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4532X7R2A225KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | TDK Corporation | CGA8N2X7R2A225K230KA vs C4532X7R2A225KB |
C4532X7R2A225K230KA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA8N2X7R2A225K230KA vs C4532X7R2A225K230KA |
C4532X7R2A225KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | TDK Corporation | CGA8N2X7R2A225K230KA vs C4532X7R2A225KT |