-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1489
|
Newark | Cap, Aec-Q200, 220Pf, 3Kv, Mlcc, 1812 Rohs Compliant: Yes |Tdk CGA8M1C0G3F221K200KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2983 |
|
$0.4800 / $0.8920 | Buy Now |
DISTI #
445-13094-1-ND
|
DigiKey | CAP CER 220PF 3KV C0G 1812 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1525 In Stock |
|
$0.2618 / $1.0900 | Buy Now |
DISTI #
CGA8M1C0G3F221K200
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 3000 V, ? 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8M1C0G3F221K200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2812 / $0.3287 | Buy Now |
DISTI #
810-CGA8M1C0G3F221KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 3000V 220pF C0G 10% AEC-Q200 RoHS: Compliant | 2178 |
|
$0.2600 / $0.8600 | Buy Now |
DISTI #
V72:2272_06586187
|
Arrow Electronics | Cap Ceramic 220pF 3000V C0G 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2220 Container: Cut Strips | Americas - 45 |
|
$0.2539 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
DISTI #
61900298
|
Verical | Cap Ceramic 220pF 3000V C0G 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2220 | Americas - 45 |
|
$0.2539 | Buy Now |
DISTI #
CGA8M1C0G3F221KKA
|
TME | Capacitor: ceramic, MLCC, 220pF, 3kV, C0G (NP0), ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.2980 | RFQ |
DISTI #
C1S741001121009
|
Chip1Stop | Cap Ceramic 220pF 3000V C0G 10% Pad SMD 1812 125C Automotive T/R pbFree: Yes | 45 |
|
$0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA8M1C0G3F221K200KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8M1C0G3F221K200KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for CGA8M1C0G3F221K200KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA8M1C0G3F221K200KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X221KHGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA8M1C0G3F221K200KA vs C1812X221KHGAL7210 |
C4532C0G3F221KB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | TDK Corporation | CGA8M1C0G3F221K200KA vs C4532C0G3F221KB |
C1812C221KHGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA8M1C0G3F221K200KA vs C1812C221KHGAC7210 |
MC12KTN302221 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP | Viking Tech Corp | CGA8M1C0G3F221K200KA vs MC12KTN302221 |
CL43C221KKINNNE | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | CGA8M1C0G3F221K200KA vs CL43C221KKINNNE |
C4532C0G3F221K200KA | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA8M1C0G3F221K200KA vs C4532C0G3F221K200KA |
CL43C221KKINLNB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | CGA8M1C0G3F221K200KA vs CL43C221KKINLNB |
C1812X221KHGALTU | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | KEMET Corporation | CGA8M1C0G3F221K200KA vs C1812X221KHGALTU |
CL43C221KKIANNB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | CGA8M1C0G3F221K200KA vs CL43C221KKIANNB |
CL43C221KKIGNNE | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | CGA8M1C0G3F221K200KA vs CL43C221KKIGNNE |