CGA7M1C0G3F560K200KA
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA7M1C0G3F560K200KA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA7M1C0G3F560K200KA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 445-13075-1-ND
DigiKey CAP CER 56PF 3KV C0G 1808 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1 $0.7800
  • 1,000 $0.2637
$0.2637 / $0.7800 Buy Now
DISTI # CGA7M1C0G3F560K200
Avnet Americas Cap Ceramic 56pF 3000V C0G 10% SMD 1808 125?C Blister Plastic T/R - Tape and Reel (Alt: CGA7M1C0G3F560K200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2656
  • 2,000 $0.2592
  • 4,000 $0.2528
  • 6,000 $0.2464
  • 8,000 $0.2400
  • 10,000 $0.2336
  • 100,000 $0.2272
$0.2272 / $0.2656 Buy Now
DISTI # 810-CGA7M1C0G3F560KA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 1808 C0G 3000V 56pF 2mm RoHS: Compliant 1978
  • 1 $0.8000
  • 10 $0.7960
  • 100 $0.5530
  • 500 $0.4610
  • 1,000 $0.2580
  • 2,000 $0.2510
  • 10,000 $0.2400
  • 25,000 $0.2380
$0.2380 / $0.8000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 1,000 $0.2060
$0.2060 Buy Now

CAD Models for CGA7M1C0G3F560K200KA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA7M1C0G3F560K200KA by TDK Corporation

CGA7M1C0G3F560K200KA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TDK CORP
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3000 V
Reference Standard
AEC-Q200
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. CGA7M1C0G3F560K200KA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA7M1C0G3F560K200KA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA7M1C0G3F560K200KA by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA7M1C0G3F560K200KA would you like to use for your alert(s)?
  • Please alert me when CGA7M1C0G3F560K200KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA7M1C0G3F560K200KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA7M1C0G3F560K200KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA7M1C0G3F560K200KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA7M1C0G3F560K200KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA7M1C0G3F560K200KA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: