-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5694
|
Newark | Cap, 47Uf, 6.3V, Mlcc, 1210, Capacitance:47µf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:Cga Conductive Epoxy Series, Product Length:3.2Mmrohs Compliant: Yes |Tdk CGA6P1X7S0J476M250AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1090 | Buy Now |
DISTI #
445-13045-1-ND
|
DigiKey | CAP CER 47UF 6.3V X7S 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55333 In Stock |
|
$0.3020 / $1.0100 | Buy Now |
DISTI #
84Y5694
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X7S, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 84Y5694) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.4750 / $0.9700 | Buy Now |
DISTI #
CGA6P1X7S0J476M250
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P1X7S0J476M250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2861 | Buy Now |
DISTI #
810-CGA6P1X7S0J476AC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 6.3VDC 47uF X7S 2.5mm RoHS: Compliant | 13521 |
|
$0.3030 / $0.9900 | Buy Now |
DISTI #
V72:2272_06586079
|
Arrow Electronics | Cap Ceramic 47uF 6.3V X7S 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 339 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2315 Container: Cut Strips | Americas - 385 |
|
$0.2949 / $0.5214 | Buy Now |
|
Future Electronics | CGA Series 1210 47 uF 6.3 V ±20% Tolerance X7S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 10000Reel |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
77580533
|
Verical | Cap Ceramic 47uF 6.3V X7S 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 459 Package Multiple: 1 | Americas - 3000 |
|
$0.1546 / $0.1709 | Buy Now |
DISTI #
80326263
|
Verical | Cap Ceramic 47uF 6.3V X7S 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2418 | Americas - 2000 |
|
$0.5299 | Buy Now |
DISTI #
80320325
|
Verical | Cap Ceramic 47uF 6.3V X7S 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 1970 |
|
$0.3838 / $0.5038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6P1X7S0J476M250AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6P1X7S0J476M250AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |