Part Details for CGA6L2X7R1H105K by TDK Corporation
Overview of CGA6L2X7R1H105K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA6L2X7R1H105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 1uF ±10% - 50V - X7R - 1210 - Tape&Reel RoHS: Compliant |
92 In Stock |
|
$0.1010 / $0.3586 | Buy Now |
Part Details for CGA6L2X7R1H105K
CGA6L2X7R1H105K CAD Models
CGA6L2X7R1H105K Part Data Attributes
|
CGA6L2X7R1H105K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6L2X7R1H105K
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CGA6L2X7R1H105K
This table gives cross-reference parts and alternative options found for CGA6L2X7R1H105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6L2X7R1H105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T105K5RCC7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | KEMET Corporation | CGA6L2X7R1H105K vs C1210T105K5RCC7215 |
C1210C105K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CGA6L2X7R1H105K vs C1210C105K5RACTU |
CGA6L2X7R1H105K160AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA6L2X7R1H105K vs CGA6L2X7R1H105K160AA |
C1210C105K5RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | KEMET Corporation | CGA6L2X7R1H105K vs C1210C105K5RAL7025 |
C1210X105K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | KEMET Corporation | CGA6L2X7R1H105K vs C1210X105K5RACTU |
C1210X105K050RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CGA6L2X7R1H105K vs C1210X105K050RY |
C1210X105K050BX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | Holy Stone Enterprise Co Ltd | CGA6L2X7R1H105K vs C1210X105K050BX |
C1210C105K5RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CGA6L2X7R1H105K vs C1210C105K5RAC7025 |
C1210X105K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CGA6L2X7R1H105K vs C1210X105K5RACTM |
C1210C105K5RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | CGA6L2X7R1H105K vs C1210C105K5RAC7210 |