-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1475
|
Newark | Cap, Aec-Q200, 0.1Uf, 630V, Mlcc, 1210 Rohs Compliant: Yes |Tdk CGA6L1X7T2J104M160AC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1735 |
|
$0.2730 / $0.7260 | Buy Now |
DISTI #
445-13049-1-ND
|
DigiKey | CAP CER 0.1UF 630V X7T 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4591 In Stock |
|
$0.1607 / $0.7200 | Buy Now |
DISTI #
CGA6L1X7T2J104M160
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, ? 20%, X7T, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6L1X7T2J104M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1704 / $0.1992 | Buy Now |
DISTI #
810-CGA6L1X7T2J104MC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 630V 0.1uF X7T 20% AEC-Q200 RoHS: Compliant | 2238 |
|
$0.1600 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1539 | Buy Now |
DISTI #
68777406
|
Verical | Cap Ceramic 0.1uF 630V X7T 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 1150 |
|
$0.2413 / $0.8163 | Buy Now |
DISTI #
CGA6L1X7T2J104MAC
|
TME | Capacitor: ceramic, MLCC, 100nF, 630V, X7T, ±20%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.1840 | RFQ |
DISTI #
CGA6L1X7T2J104M160AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, � 20%, X7T, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6L1X7T2J104M160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000901231
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 1150 |
|
$0.1930 / $0.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6L1X7T2J104M160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6L1X7T2J104M160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CGA6L1X7T2J104M160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6L1X7T2J104M160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X7T2J104M160AE | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA6L1X7T2J104M160AC vs C3225X7T2J104M160AE |
C3225X7T2J104M160AC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA6L1X7T2J104M160AC vs C3225X7T2J104M160AC |