Datasheets
CGA5L3X8R1E155M160AB by: TDK Corporation

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Part Details for CGA5L3X8R1E155M160AB by TDK Corporation

Overview of CGA5L3X8R1E155M160AB by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA5L3X8R1E155M160AB

Part # Distributor Description Stock Price Buy
DISTI # 445-12989-1-ND
DigiKey CAP CER 1.5UF 25V X8R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 947
In Stock
  • 1 $0.7800
  • 10 $0.4770
  • 50 $0.3544
  • 100 $0.3162
  • 500 $0.2511
  • 2,000 $0.2182
$0.2182 / $0.7800 Buy Now
DISTI # CGA5L3X8R1E155M160
Avnet Americas Multilayer Ceramic Capacitor, 1.5 uF, 25 V, ? 20%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L3X8R1E155M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1605
$0.1605 Buy Now
DISTI # 810-CGA5L3X8R1E155MB
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 25V 1.5uF X8R 20% AEC-Q200 RoHS: Compliant 173
  • 1 $0.6200
  • 10 $0.3680
  • 100 $0.3000
  • 500 $0.2500
  • 1,000 $0.2280
  • 2,000 $0.2000
  • 10,000 $0.1880
  • 24,000 $0.1860
$0.1860 / $0.6200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 2,000 $0.1667
$0.1667 Buy Now
Bristol Electronics   2000
RFQ
DISTI # CGA5L3X8R1E155MAB
TME Capacitor: ceramic, MLCC, 1.5uF, 25V, X8R, ±20%, SMD, 1206 Min Qty: 2000 0
  • 2,000 $0.1970
$0.1970 RFQ
DISTI # CGA5L3X8R1E155M160AB
Avnet Abacus Multilayer Ceramic Capacitor, 1.5 uF, 25 V, � 20%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L3X8R1E155M160AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for CGA5L3X8R1E155M160AB

CGA5L3X8R1E155M160AB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CGA5L3X8R1E155M160AB Part Data Attributes

CGA5L3X8R1E155M160AB TDK Corporation
Buy Now Datasheet
Compare Parts:
CGA5L3X8R1E155M160AB TDK Corporation Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 24 Weeks
Capacitance 1.5 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X8R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for CGA5L3X8R1E155M160AB

This table gives cross-reference parts and alternative options found for CGA5L3X8R1E155M160AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L3X8R1E155M160AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
C3216X8R1E155M160AB TDK Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT CGA5L3X8R1E155M160AB vs C3216X8R1E155M160AB

CGA5L3X8R1E155M160AB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA5L3X8R1E155M160AB by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA5L3X8R1E155M160AB by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA5L3X8R1E155M160AB would you like to use for your alert(s)?
  • Please alert me when CGA5L3X8R1E155M160AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA5L3X8R1E155M160AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA5L3X8R1E155M160AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA5L3X8R1E155M160AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA5L3X8R1E155M160AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA5L3X8R1E155M160AB by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: