Part Details for CGA5L2X8R1E105M160AE by TDK Corporation
Overview of CGA5L2X8R1E105M160AE by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA5L2X8R1E105M160AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CGA5L2X8R1E105M160AE-ND
|
DigiKey | CAP CER 1UF 25V X8R 1206 Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1298 | Buy Now |
DISTI #
CGA5L2X8R1E105M160
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 20%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L2X8R1E105M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1080 / $0.1195 | Buy Now |
DISTI #
810-CG5L2X8R1E105MAE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 25V 1uF X8R 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0980 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0924 | Buy Now |
DISTI #
69107948
|
Verical | Cap Ceramic 1uF 25V X8R 20% Pad SMD 1206 Soft Termination 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 222 Package Multiple: 1 | Americas - 2000 |
|
$0.1183 / $0.1413 | Buy Now |
DISTI #
CGA5L2X8R1E105MAE
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X8R, ±20%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1090 | RFQ |
DISTI #
CGA5L2X8R1E105M160AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 25 V, � 20%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L2X8R1E105M160AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001158483
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 2000 |
|
$0.0952 / $0.1650 | Buy Now |
Part Details for CGA5L2X8R1E105M160AE
CGA5L2X8R1E105M160AE CAD Models
CGA5L2X8R1E105M160AE Part Data Attributes
|
CGA5L2X8R1E105M160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L2X8R1E105M160AE
TDK Corporation
CAP CER 1UF 25V X8R 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CGA5L2X8R1E105M160AE
This table gives cross-reference parts and alternative options found for CGA5L2X8R1E105M160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L2X8R1E105M160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X8R1E105M160AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5L2X8R1E105M160AE vs C3216X8R1E105M160AA |
CGA5L2X8R1E105M160AD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5L2X8R1E105M160AE vs CGA5L2X8R1E105M160AD |
GCM31CR91E105MA37L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA5L2X8R1E105M160AE vs GCM31CR91E105MA37L |
GCG31CR91E105MA03K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CGA5L2X8R1E105M160AE vs GCG31CR91E105MA03K |
C3216X8R1E105M160AE | CAP CER 1UF 25V X8R 1206 | TDK Corporation | CGA5L2X8R1E105M160AE vs C3216X8R1E105M160AE |