Part Details for CGA5L2X7R2A104M160AA by TDK Corporation
Overview of CGA5L2X7R2A104M160AA by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA5L2X7R2A104M160AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4669
|
Newark | Cap, Aec-Q200, 0.1Uf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5L2X7R2A104M160AA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1525 |
|
$0.0800 / $0.2940 | Buy Now |
DISTI #
445-12894-1-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3652 In Stock |
|
$0.0435 / $0.2900 | Buy Now |
DISTI #
CGA5L2X7R2A104M160
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L2X7R2A104M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 / $0.0548 | Buy Now |
DISTI #
810-CGA5L2X7R2A104MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 100V 0.1uF X7R 20% AEC-Q200 RoHS: Compliant | 2990 |
|
$0.0440 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0424 | Buy Now |
DISTI #
68777531
|
Verical | Cap Ceramic 0.1uF 100V X7R 20% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 351 Package Multiple: 1 | Americas - 2000 |
|
$0.0663 / $0.0893 | Buy Now |
DISTI #
CGA5L2X7R2A104MAA
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±20%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0494 | RFQ |
DISTI #
CGA5L2X7R2A104M160AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L2X7R2A104M160AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000899927
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 2000 |
|
$0.0530 / $0.1340 | Buy Now |
Part Details for CGA5L2X7R2A104M160AA
CGA5L2X7R2A104M160AA CAD Models
CGA5L2X7R2A104M160AA Part Data Attributes
|
CGA5L2X7R2A104M160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L2X7R2A104M160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CGA5L2X7R2A104M160AA
This table gives cross-reference parts and alternative options found for CGA5L2X7R2A104M160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L2X7R2A104M160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206B104M101YWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CGA5L2X7R2A104M160AA vs 1206B104M101YWM |
AC20ZE0104M24 | Kyocera AVX Components | Check for Price | CAP,CERAMIC,100NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | CGA5L2X7R2A104M160AA vs AC20ZE0104M24 |
1206B104M101N | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CGA5L2X7R2A104M160AA vs 1206B104M101N |
1206B104M101PM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CGA5L2X7R2A104M160AA vs 1206B104M101PM |
1206F1000104MXTS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CGA5L2X7R2A104M160AA vs 1206F1000104MXTS02A |
1206Y1000104MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CGA5L2X7R2A104M160AA vs 1206Y1000104MXB |
1206H1000104MXRS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CGA5L2X7R2A104M160AA vs 1206H1000104MXRS02A5 |
1206B104M101YHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CGA5L2X7R2A104M160AA vs 1206B104M101YHW |
AC20ZE0104M2K | Kyocera AVX Components | Check for Price | CAP,CERAMIC,100NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | CGA5L2X7R2A104M160AA vs AC20ZE0104M2K |
1206B104M101CH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CGA5L2X7R2A104M160AA vs 1206B104M101CH |