Capacitors
CGA5L2X5R1C685M160AA
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA5L2X5R1C685M160AA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA5L2X5R1C685M160AA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 445-12851-1-ND
DigiKey CAP CER 6.8UF 16V X5R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1725
In Stock
  • 1 $0.4200
  • 10 $0.2810
  • 50 $0.2236
  • 100 $0.1846
  • 500 $0.1442
  • 1,000 $0.1226
  • 2,000 $0.1264
  • 4,000 $0.1172
  • 6,000 $0.1126
  • 10,000 $0.1074
  • 14,000 $0.1044
  • 20,000 $0.1015
  • 50,000 $0.0952
  • 100,000 $0.0914
$0.0914 / $0.4200 Buy Now
DISTI # CGA5L2X5R1C685M160
Avnet Americas Cap Ceramic 6.8uF 16V X5R 20% SMD 1206 85?C Blister Plastic T/R - Tape and Reel (Alt: CGA5L2X5R1C685M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0864
$0.0864 Buy Now
DISTI # 810-CGA5L2X5R1C685MA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA5L2X7R1E225K RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 2,000 $0.0898
$0.0898 Buy Now

CAD Models for CGA5L2X5R1C685M160AA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA5L2X5R1C685M160AA by TDK Corporation

CGA5L2X5R1C685M160AA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
6.8 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CGA5L2X5R1C685M160AA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGA5L2X5R1C685M160AA

This table gives cross-reference parts and alternative options found for CGA5L2X5R1C685M160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L2X5R1C685M160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM316X5R685M16AB Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 1206, KYOCERA Corporation CGA5L2X5R1C685M160AA vs CM316X5R685M16AB
C1206C685M4PAL Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP KEMET Corporation CGA5L2X5R1C685M160AA vs C1206C685M4PAL
C1206C685M4PACTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation CGA5L2X5R1C685M160AA vs C1206C685M4PACTM
C1206C685M4PACTU Capacitor, Ceramic, Chip, General Purpose, 6.8uF, 16V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked KEMET Corporation CGA5L2X5R1C685M160AA vs C1206C685M4PACTU
CM316X5R685M16KT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 1206, KYOCERA Corporation CGA5L2X5R1C685M160AA vs CM316X5R685M16KT
C1206X5R685M160NT Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 1206, Eyang Technology Development Co Ltd CGA5L2X5R1C685M160AA vs C1206X5R685M160NT
C1206C685M4PAC7215 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 1206, KEMET Corporation CGA5L2X5R1C685M160AA vs C1206C685M4PAC7215
CM316X5R685M16KL Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 1206, KYOCERA Corporation CGA5L2X5R1C685M160AA vs CM316X5R685M16KL
CS3216X5R685M160NBI Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 1206, Samwha Electronics CGA5L2X5R1C685M160AA vs CS3216X5R685M160NBI
C3216X5R1C685MT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT TDK Corporation CGA5L2X5R1C685M160AA vs C3216X5R1C685MT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA5L2X5R1C685M160AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA5L2X5R1C685M160AA by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA5L2X5R1C685M160AA would you like to use for your alert(s)?
  • Please alert me when CGA5L2X5R1C685M160AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA5L2X5R1C685M160AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA5L2X5R1C685M160AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA5L2X5R1C685M160AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA5L2X5R1C685M160AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA5L2X5R1C685M160AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: