-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4431
|
Newark | Cap, 10Uf, 35V, X7R, 1206, Capacitance:10µf, Voltage(Dc):35V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA5L1X7R1V106K160AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 78495 |
|
$0.2460 / $0.2690 | Buy Now |
DISTI #
68AH9340
|
Newark | Cap, 10Uf, 35V, Mlcc, 1206, Capacitance:10µf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA5L1X7R1V106K160AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 42000 |
|
$0.1740 | Buy Now |
DISTI #
78AH9936
|
Newark | Mlcc,1206,x7R,35V,10?f,1.6Mm Rohs Compliant: Yes |Tdk CGA5L1X7R1V106K160AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2180 | Buy Now |
DISTI #
445-174428-1-ND
|
DigiKey | CAP CER 10UF 35V X7R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16136 In Stock |
|
$0.1970 / $0.7300 | Buy Now |
DISTI #
CGA5L1X7R1V106K160
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L1X7R1V106K160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 230000 |
|
$0.1852 | Buy Now |
DISTI #
45AC4431
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ? 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 45AC4431) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 14495 Partner Stock |
|
$0.3420 / $0.7060 | Buy Now |
DISTI #
68AH9340
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 68AH9340) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.2060 / $0.2140 | Buy Now |
DISTI #
810-CGA5L1X7R1V106KC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 35V 10uF X7R 10% AEC-Q200 RoHS: Compliant | 139559 |
|
$0.1980 / $0.7200 | Buy Now |
|
Future Electronics | CGA Series 1206 35 V 10 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 4000Reel |
|
$0.1950 / $0.2100 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X7R, 10 UF, SURFACE MOUNT, 1206 | 4 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L1X7R1V106K160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L1X7R1V106K160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5L1X7R1V106K160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L1X7R1V106K160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMJ316BB7106KLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | CGA5L1X7R1V106K160AC vs GMJ316BB7106KLHT |
MMJCG31LBB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R1V106K160AC vs MMJCG31LBB7106KTPA18 |
C3216X7R1V106K160AE | Ceramic Capacitor, Ceramic | TDK Corporation | CGA5L1X7R1V106K160AC vs C3216X7R1V106K160AE |
CL31B106KLHNFNE | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CGA5L1X7R1V106K160AC vs CL31B106KLHNFNE |
CGA5L1X7R1V106K160AE | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5L1X7R1V106K160AC vs CGA5L1X7R1V106K160AE |
CL31B106KLHNNNE | Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CGA5L1X7R1V106K160AC vs CL31B106KLHNNNE |
MMJCG31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R1V106K160AC vs MMJCG31LBB7106KTPA01 |
C3216X7R1V106K160AC | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CGA5L1X7R1V106K160AC vs C3216X7R1V106K160AC |