Part Details for CGA5L1X7R1E335K160AC by TDK Corporation
Overview of CGA5L1X7R1E335K160AC by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA5L1X7R1E335K160AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5705-1-ND
|
DigiKey | CAP CER 3.3UF 25V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2975 In Stock |
|
$0.0668 / $0.4000 | Buy Now |
DISTI #
CGA5L1X7R1E335K160
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L1X7R1E335K160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
810-CGA5L1X7R1E335K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 25V 3.3uF X7R 10% AEC-Q200 RoHS: Compliant | 5438 |
|
$0.0650 / $0.3900 | Buy Now |
DISTI #
E02:0323_06888531
|
Arrow Electronics | Cap Ceramic 3.3uF 25V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Date Code: 2311 | Europe - 18000 |
|
$0.0382 | Buy Now |
DISTI #
V72:2272_06585628
|
Arrow Electronics | Cap Ceramic 3.3uF 25V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1451 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1938 Container: Cut Strips | Americas - 4799 |
|
$0.1038 | Buy Now |
|
Future Electronics | CGA Series 1206 3.3 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0715 / $0.0770 | Buy Now |
DISTI #
84858935
|
Verical | Cap Ceramic 3.3uF 25V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2311 | Americas - 18000 |
|
$0.0390 | Buy Now |
DISTI #
35173184
|
Verical | Cap Ceramic 3.3uF 25V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1451 Package Multiple: 1 Date Code: 1938 | Americas - 4799 |
|
$0.1038 | Buy Now |
DISTI #
CGA5L1X7R1E335KAC
|
TME | Capacitor: ceramic, MLCC, 3.3uF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0660 / $0.0840 | RFQ |
DISTI #
CGA5L1X7R1E335K160AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] (Alt: CGA5L1X7R1E335K160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CGA5L1X7R1E335K160AC
CGA5L1X7R1E335K160AC CAD Models
CGA5L1X7R1E335K160AC Part Data Attributes
|
CGA5L1X7R1E335K160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L1X7R1E335K160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CGA5L1X7R1E335K160AC
This table gives cross-reference parts and alternative options found for CGA5L1X7R1E335K160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L1X7R1E335K160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH31B335K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CGA5L1X7R1E335K160AC vs SH31B335K250CT |
CL31B335KAHVPNO | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CGA5L1X7R1E335K160AC vs CL31B335KAHVPNO |
C1206T335K3RBC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA5L1X7R1E335K160AC vs C1206T335K3RBC7215 |
C1206T335K3RCL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA5L1X7R1E335K160AC vs C1206T335K3RCL7215 |
CL31B335KAHVPND | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CGA5L1X7R1E335K160AC vs CL31B335KAHVPND |
CL31B335KAHVPNS | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CGA5L1X7R1E335K160AC vs CL31B335KAHVPNS |
C1206T335K3RCC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA5L1X7R1E335K160AC vs C1206T335K3RCC7210 |
MC06KTB250335 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Viking Tech Corp | CGA5L1X7R1E335K160AC vs MC06KTB250335 |
C1206X335K025TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CGA5L1X7R1E335K160AC vs C1206X335K025TY |
C1206T335K3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CGA5L1X7R1E335K160AC vs C1206T335K3RACTM |