-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9854
|
Newark | Cap, 10Uf, 16V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA5L1X7R1C106K160AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 110612 |
|
$0.0640 | Buy Now |
DISTI #
94AC3916
|
Newark | Cap, 10Uf, 16V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA5L1X7R1C106K160AC Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 26000 |
|
$0.0750 | Buy Now |
DISTI #
98AC0887
|
Newark | Cap 10Uf 16Vdc X7R 10% Smd 1206 Rohs Compliant: Yes |Tdk CGA5L1X7R1C106K160AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1230 | Buy Now |
DISTI #
445-12902-1-ND
|
DigiKey | CAP CER 10UF 16V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1038372 In Stock |
|
$0.0462 / $0.4900 | Buy Now |
DISTI #
CGA5L1X7R1C106K160
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L1X7R1C106K160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 34000 |
|
$0.1069 / $0.1175 | Buy Now |
DISTI #
78Y9854
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 78Y9854) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 24612 Partner Stock |
|
$0.1470 / $0.4700 | Buy Now |
DISTI #
94AC3916
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 94AC3916) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0930 / $0.0980 | Buy Now |
DISTI #
810-CGA5L1X7R1C106KC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 16V 10uF X7R 10% AEC-Q200 RoHS: Compliant | 401776 |
|
$0.0800 / $0.4800 | Buy Now |
DISTI #
E02:0323_07854322
|
Arrow Electronics | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks Date Code: 2344 | Europe - 106000 |
|
$0.0855 | Buy Now |
DISTI #
V72:2272_06585618
|
Arrow Electronics | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 886 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2304 Container: Cut Strips | Americas - 886 |
|
$0.0886 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L1X7R1C106K160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L1X7R1C106K160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5L1X7R1C106K160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L1X7R1C106K160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B106KOHSNNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | Samsung Electro-Mechanics | CGA5L1X7R1C106K160AC vs CL31B106KOHSNNS |
GCJ31CR71C106KA15K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA5L1X7R1C106K160AC vs GCJ31CR71C106KA15K |
C1206X106K4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | CGA5L1X7R1C106K160AC vs C1206X106K4RAC |
C1206C106K4RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | CGA5L1X7R1C106K160AC vs C1206C106K4RACAUTO |
C1206X106K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | CGA5L1X7R1C106K160AC vs C1206X106K4RALTU |
222278155676 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | YAGEO Corporation | CGA5L1X7R1C106K160AC vs 222278155676 |
C1206X106K4RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | CGA5L1X7R1C106K160AC vs C1206X106K4RALAUTO |
1206A0160106KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CGA5L1X7R1C106K160AC vs 1206A0160106KXT |
CL31B106KOHANNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | Samsung Electro-Mechanics | CGA5L1X7R1C106K160AC vs CL31B106KOHANNB |
EMK316B7106KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | TAIYO YUDEN | CGA5L1X7R1C106K160AC vs EMK316B7106KL |