CGA5L1C0G2A104J160AE
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP

Overview of CGA5L1C0G2A104J160AE by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA5L1C0G2A104J160AE by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39AH0470
Newark Cap, 0.1Uf, 100V, C0G/Np0, 1206, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA5L1C0G2A104J160AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4625
  • 1 $1.1900
  • 10 $0.9200
  • 25 $0.8490
  • 50 $0.7770
  • 100 $0.7060
$0.7060 / $1.1900 Buy Now
DISTI # 58AC2388
Newark Mlcc,1206,c0G,100V,0.1Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5L1C0G2A104J160AE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-175707-1-ND
DigiKey CAP CER 0.1UF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 7459
In Stock
  • 1 $1.4900
  • 10 $0.9370
  • 50 $0.7146
  • 100 $0.6454
  • 500 $0.5273
  • 1,000 $0.4904
  • 2,000 $0.4598
  • 4,000 $0.4345
  • 6,000 $0.4218
  • 10,000 $0.4076
  • 14,000 $0.3993
  • 20,000 $0.3913
$0.3913 / $1.4900 Buy Now
DISTI # 39AH0470
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 39AH0470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 1250 Partner Stock
  • 1 $1.1900
  • 10 $0.9200
  • 25 $0.8490
  • 50 $0.7770
  • 100 $0.7060
$0.7060 / $1.1900 Buy Now
DISTI # CGA5L1C0G2A104J160
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L1C0G2A104J160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.5340
  • 4,000 $0.5220
  • 8,000 $0.5100
  • 12,000 $0.4980
  • 16,000 $0.4860
$0.4860 / $0.5340 Buy Now
DISTI # 810-CGA5L1C0G2A104J1
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.1uF 5% SOFT C0G AEC-Q200 RoHS: Compliant 3740
  • 1 $1.1600
  • 10 $0.8040
  • 100 $0.6520
  • 500 $0.5150
  • 1,000 $0.4590
  • 2,000 $0.4280
  • 4,000 $0.4130
  • 10,000 $0.3940
$0.3940 / $1.1600 Buy Now
DISTI # V72:2272_19169941
Arrow Electronics Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 1206 Soft Termination 125°C Automotive T/R RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2145 Container: Cut Strips Americas - 370
  • 1 $0.6575
  • 10 $0.5593
  • 25 $0.5485
  • 100 $0.5021
  • 250 $0.3847
$0.3847 / $0.6575 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 2,000 $0.3850
$0.3850 Buy Now
DISTI # 68777424
Verical Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 1206 Soft Termination 125°C Automotive T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Americas - 1765
  • 58 $0.5475
  • 100 $0.5013
  • 200 $0.4825
  • 500 $0.4438
$0.4438 / $0.5475 Buy Now
DISTI # 59907964
Verical Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 1206 Soft Termination 125°C Automotive T/R RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 2145 Americas - 370
  • 250 $0.3847
$0.3847 Buy Now
Bristol Electronics   1550
RFQ
DISTI # CGA5L1C0G2A104J160AE
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.1uF 5% SOFT C0G AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 4000
In Stock
  • 2,000 $0.4280
  • 4,000 $0.4130
  • 10,000 $0.3900
$0.3900 / $0.4280 Buy Now
DISTI # CGA5L1C0G2A104JAE
TME Capacitor: ceramic, MLCC, 100nF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 0
  • 2,000 $0.4580
$0.4580 RFQ
DISTI # CGA5L1C0G2A104J160AE
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L1C0G2A104J160AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 2000
Buy Now
DISTI # C1S741001695629
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape 1765
  • 5 $0.5260
  • 10 $0.4470
  • 50 $0.4380
  • 100 $0.4010
  • 200 $0.3860
  • 500 $0.3550
$0.3550 / $0.5260 Buy Now
DISTI # C1S741001298541
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes 370
  • 250 $0.3950
$0.3950 Buy Now

CAD Models for CGA5L1C0G2A104J160AE by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA5L1C0G2A104J160AE by TDK Corporation

CGA5L1C0G2A104J160AE
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
TDK
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CGA5L1C0G2A104J160AE
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CGA5L1C0G2A104J160AE

This table gives cross-reference parts and alternative options found for CGA5L1C0G2A104J160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L1C0G2A104J160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C3216C0G2A104J160AC CAP CER 0.1UF 100V C0G 1206 TDK Corporation CGA5L1C0G2A104J160AE vs C3216C0G2A104J160AC
GRT31C5C2A104JA12K Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd CGA5L1C0G2A104J160AE vs GRT31C5C2A104JA12K
GRM31C5C2A104JA01K Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 13" Reel/Plastic Tape Murata Manufacturing Co Ltd CGA5L1C0G2A104J160AE vs GRM31C5C2A104JA01K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA5L1C0G2A104J160AE by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA5L1C0G2A104J160AE by TDK Corporation

  • Please alert me when CGA5L1C0G2A104J160AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA5L1C0G2A104J160AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA5L1C0G2A104J160AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA5L1C0G2A104J160AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA5L1C0G2A104J160AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA5L1C0G2A104J160AE by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: