-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0464
|
Newark | Cap, Aec-Q200, 6800Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5H4C0G2J682J115AE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36 |
|
$0.2030 / $0.5380 | Buy Now |
DISTI #
58AC2385
|
Newark | Mlcc,1206,c0G,630V,6.8Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5H4C0G2J682J115AE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175704-1-ND
|
DigiKey | CAP CER 6800PF 630V C0G/NP0 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9750 In Stock |
|
$0.1218 / $0.5400 | Buy Now |
DISTI #
CGA5H4C0G2J682J115
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H4C0G2J682J115) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1292 / $0.1511 | Buy Now |
DISTI #
810-CGA5H4C0G2J682J1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 6.8nF 5% SOFT C0G AEC-Q200 RoHS: Compliant | 3423 |
|
$0.1210 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1167 | Buy Now |
DISTI #
CGA5H4C0G2J682JAE
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 630V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1140 | RFQ |
DISTI #
CGA5H4C0G2J682J115AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 630 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H4C0G2J682J115AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5H4C0G2J682J115AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5H4C0G2J682J115AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5H4C0G2J682J115AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5H4C0G2J682J115AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA5H4C0G2J682J115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5H4C0G2J682J115AE vs CGA5H4C0G2J682J115AA |
C3216C0G2J682J115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5H4C0G2J682J115AE vs C3216C0G2J682J115AA |
C3216C0G2J682J115AE | Ceramic Capacitor, Ceramic, | TDK Corporation | CGA5H4C0G2J682J115AE vs C3216C0G2J682J115AE |