Part Details for CGA5F1X7S3A102K085AA by TDK Corporation
Overview of CGA5F1X7S3A102K085AA by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for CGA5F1X7S3A102K085AA
CGA5F1X7S3A102K085AA CAD Models
CGA5F1X7S3A102K085AA Part Data Attributes
|
CGA5F1X7S3A102K085AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5F1X7S3A102K085AA
TDK Corporation
Ceramic Capacitor, Ceramic, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |