Part Details for CGA4J3X8R1C684K125AE by TDK Corporation
Overview of CGA4J3X8R1C684K125AE by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA4J3X8R1C684K125AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0448
|
Newark | Cap, Aec-Q200, 0.68Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J3X8R1C684K125AE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2100 / $0.4390 | Buy Now |
DISTI #
CGA4J3X8R1C684K125AE-ND
|
DigiKey | CAP CER 0.68UF 16V X8R 0805 Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1298 | Buy Now |
DISTI #
CGA4J3X8R1C684K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 16 V, ? 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X8R1C684K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1080 / $0.1195 | Buy Now |
DISTI #
810-CGA4J3X8R1C684KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 16V 0.68uF X8R 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1290 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0924 | Buy Now |
DISTI #
CGA4J3X8R1C684KAE
|
TME | Capacitor: ceramic, MLCC, 680nF, 16V, X8R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.1070 | RFQ |
DISTI #
CGA4J3X8R1C684K125AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 16 V, � 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X8R1C684K125AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA4J3X8R1C684K125AE
CGA4J3X8R1C684K125AE CAD Models
CGA4J3X8R1C684K125AE Part Data Attributes
|
CGA4J3X8R1C684K125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X8R1C684K125AE
TDK Corporation
CAP CER 0.68UF 16V X8R 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CGA4J3X8R1C684K125AE
This table gives cross-reference parts and alternative options found for CGA4J3X8R1C684K125AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X8R1C684K125AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGA4J3X8R1C684K125AD | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | CGA4J3X8R1C684K125AE vs CGA4J3X8R1C684K125AD |
C2012X8R1C684K125AB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X8R, -/+15ppm/Cel TC, 0.68uF, 0805 | CGA4J3X8R1C684K125AE vs C2012X8R1C684K125AB |
CGA4J3X8R1C684K125AB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X8R, -/+15ppm/Cel TC, 0.68uF, 0805 | CGA4J3X8R1C684K125AE vs CGA4J3X8R1C684K125AB |