-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2296
|
Newark | Cap, 1Uf, 100V, X7S, 0805, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:Cga Series, Product Length:2Mm, Product Width:1.25Mmrohs Compliant: Yes |Tdk CGA4J3X7S2A105M125AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 30629 |
|
$0.0950 / $0.0990 | Buy Now |
DISTI #
52W9776
|
Newark | Cap, 1Uf, 100V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:Cga Series, Product Length:2Mm Rohs Compliant: Yes |Tdk CGA4J3X7S2A105M125AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23603 |
|
$0.0760 | Buy Now |
DISTI #
65T7456
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 1 - F, - 20%, X7S, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Tdk CGA4J3X7S2A105M125AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7961-1-ND
|
DigiKey | CAP CER 1UF 100V X7S 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
909246 In Stock |
|
$0.0875 / $0.2900 | Buy Now |
DISTI #
CGA4J3X7S2A105M125
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 20%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X7S2A105M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 92000 |
|
$0.1134 / $0.1246 | Buy Now |
DISTI #
52W9776
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 20%, X7S, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 52W9776) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 22232 Partner Stock |
|
$0.1420 / $0.4120 | Buy Now |
DISTI #
40Y2296
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 20%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: 40Y2296) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 2629 Partner Stock |
|
$0.0920 / $0.0990 | Buy Now |
DISTI #
810-CGA4J3X7S2A105MS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 100V 1uF X7S 20% AEC-Q200 RoHS: Compliant | 47159 |
|
$0.0880 / $0.2900 | Buy Now |
DISTI #
V36:1790_06585174
|
Arrow Electronics | Cap Ceramic 1uF 100V X7S 20% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2250 | Americas - 26000 |
|
$0.0834 | Buy Now |
DISTI #
V72:2272_06585174
|
Arrow Electronics | Cap Ceramic 1uF 100V X7S 20% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2424 Container: Cut Strips | Americas - 2000 |
|
$0.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X7S2A105M125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7S2A105M125AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J3X7S2A105M125AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X7S2A105M125AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASH21GBC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7S2A105M125AE vs MSASH21GBC7105MTCA01 |
C2012X7S2A105MT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP, LEAD FREE | TDK Corporation | CGA4J3X7S2A105M125AE vs C2012X7S2A105MT |
GCM21BC72A105ME36L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CGA4J3X7S2A105M125AE vs GCM21BC72A105ME36L |
MCJCH21GDC7105MTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7S2A105M125AE vs MCJCH21GDC7105MTDA01 |
C2012X7S2A105M/SOFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CGA4J3X7S2A105M125AE vs C2012X7S2A105M/SOFT |
GCJ21BC72A105ME02L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CGA4J3X7S2A105M125AE vs GCJ21BC72A105ME02L |
MCASH21GBC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7S2A105M125AE vs MCASH21GBC7105MTCA01 |
MMASH21GBC7105MTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7S2A105M125AE vs MMASH21GBC7105MTCA18 |
GCM21BC72A105ME36K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CGA4J3X7S2A105M125AE vs GCM21BC72A105ME36K |
MBASH21GBC7105MTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7S2A105M125AE vs MBASH21GBC7105MTCA18 |