Part Details for CGA4J3X7R2E153KB by TDK Corporation
Overview of CGA4J3X7R2E153KB by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGA4J3X7R2E153KB
CGA4J3X7R2E153KB CAD Models
CGA4J3X7R2E153KB Part Data Attributes
|
CGA4J3X7R2E153KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7R2E153KB
TDK Corporation
Cap,Ceramic,15nF,250VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0805 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | CGA(MID VOLTAGE) | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for CGA4J3X7R2E153KB
This table gives cross-reference parts and alternative options found for CGA4J3X7R2E153KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X7R2E153KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805KKX7RYBB153 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CGA4J3X7R2E153KB vs CC0805KKX7RYBB153 |
C0805X7R153K251CPH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Eyang Technology Development Co Ltd | CGA4J3X7R2E153KB vs C0805X7R153K251CPH |
CL21B153KEFANNC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | CGA4J3X7R2E153KB vs CL21B153KEFANNC |
CL21B153KEFGLNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | CGA4J3X7R2E153KB vs CL21B153KEFGLNP |
0805J2500153KXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J3X7R2E153KB vs 0805J2500153KXR |
CGA4J3X7R2E153KT | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.015uF, 0805 | TDK Corporation | CGA4J3X7R2E153KB vs CGA4J3X7R2E153KT |
MCASQ21GSB7153KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R2E153KB vs MCASQ21GSB7153KTNA1J |
C0805X7R153K251CRH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Eyang Technology Development Co Ltd | CGA4J3X7R2E153KB vs C0805X7R153K251CRH |
GCJ21BR72E153KXJ3L | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA4J3X7R2E153KB vs GCJ21BR72E153KXJ3L |
0805Y2500153KXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Knowles Capacitors | CGA4J3X7R2E153KB vs 0805Y2500153KXC |