-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y3550
|
Newark | Cap, 1Uf, 50V, X7R, 0805, Capacitance:1µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk CGA4J3X7R1H105K125AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 82600 |
|
$0.0850 | Buy Now |
DISTI #
78Y7916
|
Newark | Cap, 1Uf, 50V, Mlcc, 0805, Capacitance:1µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk CGA4J3X7R1H105K125AE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 15890 |
|
$0.0910 / $0.0930 | Buy Now |
DISTI #
445-8785-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
440092 In Stock |
|
$0.0803 / $0.4400 | Buy Now |
DISTI #
39Y3550
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 39Y3550) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 46 Weeks, 4 Days Container: Ammo Pack | 14845 Partner Stock |
|
$0.1350 / $0.4310 | Buy Now |
DISTI #
78Y7916
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 78Y7916) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.0910 / $0.0930 | Buy Now |
DISTI #
CGA4J3X7R1H105K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X7R1H105K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0741 | Buy Now |
DISTI #
810-CGA4J3X7R1H105KS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 1uF X7R 10% AEC-Q200 RoHS: Compliant | 112034 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | CGA Series 0805 50 V 1 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 34000Reel |
|
$0.0791 / $0.0852 | Buy Now |
DISTI #
82779264
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 589 Package Multiple: 1 | Americas - 14845 |
|
$0.1427 / $0.1662 | Buy Now |
DISTI #
81392097
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2420 | Americas - 8000 |
|
$0.1262 / $0.1381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X7R1H105K125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7R1H105K125AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J3X7R1H105K125AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X7R1H105K125AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK212B7105KG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | TAIYO YUDEN | CGA4J3X7R1H105K125AE vs UMK212B7105KG |
C0805X105K050T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Holy Stone Enterprise Co Ltd | CGA4J3X7R1H105K125AE vs C0805X105K050T |
GGM21BR71H105KA03K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CGA4J3X7R1H105K125AE vs GGM21BR71H105KA03K |
C0805C105K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | KEMET Corporation | CGA4J3X7R1H105K125AE vs C0805C105K5RAC3325 |
0805B105K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CGA4J3X7R1H105K125AE vs 0805B105K500CT |
UMJ212CB7105KG8T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1H105K125AE vs UMJ212CB7105KG8T |
C0805C105K5RAC | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CGA4J3X7R1H105K125AE vs C0805C105K5RAC |
0805A0500105KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J3X7R1H105K125AE vs 0805A0500105KXT |
MMJCU21GCB7105KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1H105K125AE vs MMJCU21GCB7105KTPA18 |
CS0805KPX7R9BB105 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CGA4J3X7R1H105K125AE vs CS0805KPX7R9BB105 |