Capacitors
CGA4J3X7R1E225K125AD
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA4J3X7R1E225K125AD by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA4J3X7R1E225K125AD by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29AJ4645
Newark Cap, Aec-Q200, 2.2Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J3X7R1E225K125AD Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 2000
  • 2,000 $0.1240
  • 4,000 $0.1210
  • 8,000 $0.1170
  • 12,000 $0.1130
  • 20,000 $0.1110
$0.1110 / $0.1240 Buy Now
DISTI # 71AK7518
Newark Cap, 2.2Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J3X7R1E225K125AD Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.5200
  • 10 $0.4560
  • 25 $0.4000
  • 50 $0.3330
  • 100 $0.2790
  • 250 $0.2340
  • 500 $0.2000
  • 1,000 $0.1630
$0.1630 / $0.5200 Buy Now
DISTI # 51X7167
Newark Mlcc,0805,x7R,25V,2.2Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J3X7R1E225K125AD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.1360
  • 4,000 $0.1310
$0.1310 / $0.1360 Buy Now
DISTI # 445-9923-1-ND
DigiKey CAP CER 2.2UF 25V X7R 0805 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7394
In Stock
  • 1 $0.4800
  • 10 $0.3210
  • 50 $0.2554
  • 100 $0.2109
  • 500 $0.1648
  • 1,000 $0.1401
  • 2,000 $0.1318
  • 4,000 $0.1236
  • 10,000 $0.1154
  • 14,000 $0.1133
  • 50,000 $0.1071
$0.1071 / $0.4800 Buy Now
DISTI # CGA4J3X7R1E225K125
Avnet Americas Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X7R1E225K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1424
  • 4,000 $0.1392
  • 8,000 $0.1360
  • 12,000 $0.1328
  • 16,000 $0.1296
$0.1296 / $0.1424 Buy Now
DISTI # 810-CGA4J3X7R1E225KD
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0805 25V 2.2uF X7R 10% AEC-Q200 RoHS: Compliant 5282
  • 1 $0.3800
  • 10 $0.2300
  • 100 $0.1600
  • 1,000 $0.1260
  • 2,000 $0.1160
  • 10,000 $0.1120
  • 24,000 $0.1110
  • 50,000 $0.1070
$0.1070 / $0.3800 Buy Now
DISTI # V72:2272_06585070
Arrow Electronics Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 Conductive Epoxy 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 943 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1911 Container: Cut Strips Americas - 2028
  • 962 $0.1040
  • 1,000 $0.1026
$0.1026 / $0.1040 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 2,000 $0.1026
$0.1026 Buy Now
DISTI # 32597417
Verical Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 Conductive Epoxy 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 943 Package Multiple: 1 Date Code: 1911 Americas - 2028
  • 943 $0.1040
$0.1040 Buy Now
DISTI # CGA4J3X7R1E225KAD
TME Capacitor: ceramic, MLCC, 2.2uF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 2000 0
  • 2,000 $0.1200
$0.1200 RFQ
DISTI # CGA4J3X7R1E225K125AD
Avnet Abacus Multilayer Ceramic Capacitor, 2.2 uF, 25 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X7R1E225K125AD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741001145373
Chip1Stop Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 125℃ Automotive T/R pbFree: Yes 2028
  • 962 $0.1040
  • 1,000 $0.1030
$0.1030 / $0.1040 Buy Now

CAD Models for CGA4J3X7R1E225K125AD by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA4J3X7R1E225K125AD by TDK Corporation

CGA4J3X7R1E225K125AD
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CGA4J3X7R1E225K125AD
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGA4J3X7R1E225K125AD

This table gives cross-reference parts and alternative options found for CGA4J3X7R1E225K125AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X7R1E225K125AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL21B225KAFANNF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, Samsung Electro-Mechanics CGA4J3X7R1E225K125AD vs CL21B225KAFANNF
CL21B225KAFGNNF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, Samsung Electro-Mechanics CGA4J3X7R1E225K125AD vs CL21B225KAFGNNF
GXT21BR71E225KE13L Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd CGA4J3X7R1E225K125AD vs GXT21BR71E225KE13L
222291055667 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, YAGEO Corporation CGA4J3X7R1E225K125AD vs 222291055667
0805A0250225KXB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP Knowles Capacitors CGA4J3X7R1E225K125AD vs 0805A0250225KXB
08052R225K8BF0D Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, YAGEO Corporation CGA4J3X7R1E225K125AD vs 08052R225K8BF0D
CM21X7R225K25KL CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation CGA4J3X7R1E225K125AD vs CM21X7R225K25KL
SH21B225K250CG Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, Walsin Technology Corporation CGA4J3X7R1E225K125AD vs SH21B225K250CG
CL21B225KAFANNE Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, Samsung Electro-Mechanics CGA4J3X7R1E225K125AD vs CL21B225KAFANNE
TMK212B7225KGHT Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN CGA4J3X7R1E225K125AD vs TMK212B7225KGHT

Related Parts for CGA4J3X7R1E225K125AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA4J3X7R1E225K125AD by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA4J3X7R1E225K125AD by TDK Corporation

  • Please alert me when CGA4J3X7R1E225K125AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA4J3X7R1E225K125AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA4J3X7R1E225K125AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA4J3X7R1E225K125AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA4J3X7R1E225K125AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA4J3X7R1E225K125AD by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: